MT29F2G01ABBGDWB-IT:G by Micron Technology Inc

Overview of MT29F2G01ABBGDWB-IT:G by Micron Technology Inc.

The MT29F2G01ABBGDWB-IT:G is a Flash memory component designed and manufactured by Micron Technology Inc. It features a storage capacity of 2 Gbits with a single-level cell (SLC) NAND architecture. This memory chip operates over a temperature range of -40 to 85 degrees Celsius, ensuring performance under extreme conditions. It is RoHS compliant, indicating adherence to hazardous substances regulations.

This flash memory type is encapsulated in an ultra-thin dual flat no-leads (UDFN) package with 8 pins, which makes it suitable for compact and space-constrained applications. The component interfaces via a serial connection and supports a maximum clock frequency of 83 MHz, facilitating quick data transfer. The access time is specified at 22 nanoseconds, providing efficient read/write capabilities. Notably, the memory is powered by a minimum supply voltage of 1.7V, with a programming voltage slightly higher at 1.8V. These specifications highlight its utility in applications requiring quick, reliable storage solutions.

Industry Applications for MT29F2G01ABBGDWB-IT:G

Selecting the appropriate industry applications for the MT29F2G01ABBGDWB-IT:G requires understanding its attributes and potential adaptability. The part’s durability, robust temperature tolerance, and substantial data handling capabilities make it a viable candidate for various sectors. Notably, verifying its fit for specific uses must comply with industry standards and entail thorough evaluation by specialized engineering and design teams. Below are potential industries where this memory could be utilized:

  • Telecommunications: The high-speed serial interface and robust temperature range potentially suit the demanding operational requirements of telecommunications equipment, including routers and switches.
  • Industrial Automation: For control systems that need to function in varying environments, this component’s durability and fast access time might be crucial for real-time processing demands.
  • Aerospace and Defense: Considering its reliability over a broad temperature spectrum, this memory could be suited for use in aerospace applications, where endurance and data integrity are crucial.
  • Consumer Electronics: In devices like digital cameras and personal audio players, the advantages of high-density non-volatile storage with a small footprint make this part potentially ideal.

Please note that these applications are speculative and must be authenticated by relevant industry experts to ensure compliance with specific usage and environmental requirements.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, specializing in Flash memories among other memory technologies. The company is known for producing reliable and top-performing memory components, including the MT29F2G01ABBGDWB-IT:G and related products. Micron’s dedication to innovation is evident in their broad product lineup, which caters to a variety of industry needs ranging from consumer electronics to high-stake applications in automotive and aerospace sectors. The firm’s commitment to quality and performance, backed by rigorous research and development, sets it apart in the competitive memory market.

Where to Find MT29F2G01ABBGDWB-IT:G by Micron Technology Inc

To source the MT29F2G01ABBGDWB-IT:G or investigate alternative Flash Memories, visiting findchips.com is recommended. The site provides updated stock levels, pricing, and a comprehensive list of distributors. The component has historically been available from distributors such as Mouser Electronics, DigiKey, Newark, and Avnet. However, for current availability and best pricing, checking findchips.com remains essential.

Compare pricing for MT29F2G01ABBGDWB-IT:G and other Flash Memories / Memory at findchips.com