M2S025-FCSG325I by Microchip Technology Inc

Overview of M2S025-FCSG325I by Microchip Technology Inc.

The M2S025-FCSG325I is a Field Programmable Gate Array (FPGA) characterized by its 27696-cell configuration, manufactured using CMOS technology and housed in a PBGA325 package. This SmartFusion2 SoC FPGA incorporates an ARM Cortex-M3 processor, further enhancing its utility in system-on-chip (SoC) applications. With dimensions of 11x11x1.01mm in a tray packaging, it is compliant with RoHS standards, indicating its adherence to key environmental requirements.

The IC features a maximum operating temperature of 100°C and a minimum of -40°C. It supports a nominal supply voltage of 1.2V, with a maximum of 1.26V and a minimum of 1.14V. This part is designed for advanced electronic systems requiring high-speed data processing and high-level logic integration, such as mixed-signal processing. The moisture sensitivity level of 3 ensures reliability in various environmental conditions. Notably, its production status is active, and the factory lead time is 10 weeks as of the current writing, which is crucial for project planning and management.

Industry Applications for M2S025-FCSG325I

The versatility of the M2S025-FCSG325I allows it to be potentially useful in various industries. The inclusion of an embedded ARM Cortex-M3 processor along with its considerable logic cell count makes it highly suitable for applications requiring embedded processing and high-density logic operations. Below are a few industries where this FPGA could potentially find application:

  • Consumer Electronics: This part might be used in smart home devices or gaming systems where efficient processing and connectivity are needed. Its logic cells and high operating temperature range make it potentially suitable for these demanding environments.
  • Industrial Automation: The FPGA could be utilized in manufacturing robotics or process control systems where multiple inputs and outputs are managed simultaneously. Its robust packaging and temperature tolerance support its use in industrial settings.
  • Telecommunications: High-speed signal processing capabilities of this FPGA might benefit communication systems, potentially supporting infrastructure for both mobile and fixed-network systems.
  • Automotive: Although automotive standards like AEC-Q100 are not specifically mentioned, if further verified, this FPGA could potentially be used in vehicle onboard systems, navigation, and driver-assistance systems where high reliable operation is crucial.

These potential industry applications are only conceptual/illustrative and require an analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a notable player in the field of semiconductor and microcontroller production, particularly known for its advancements in Field Programmable Gate Arrays and overall Programmable Logic. Their products, including the M2S025-FCSG325I, reflect a commitment to innovation and reliability in the complex and evolving electronics industry. By integrating processors like the ARM Cortex-M3 into their FPGA designs, Microchip enhances the utility and applicability of their components across various computing and programmable tasks required in modern technology infrastructures and consumer electronics.

Where to Find M2S025-FCSG325I by Microchip Technology Inc

To purchase the M2S025-FCSG325I, or to consider alternative parts, prospective buyers should research on FindChips.com. By exploring Field Programmable Gate Arrays listings, users can compare pricing and availability from different distributors such as Mouser Electronics, DigiKey, and Newark, among others noted in historical data. However, current stock levels and pricing are always best checked on FindChips.com to get the most recent data.

Compare pricing for M2S025-FCSG325I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com