Overview of LT1761ES5-5#TRPBF by Analog Devices Inc.
The LT1761ES5-5#TRPBF is a low dropout (LDO) linear regulator that offers a fixed 5V output voltage and can deliver up to 100mA of current. Housed in a TSOT-23 package, it provides an efficient solution for space-sensitive applications. This component features an input voltage range from 1.8V to 20V, making it versatile for various supply sources while accommodating up to 125°C operating temperature, ensuring reliability in high-temperature environments.
Notably, it boasts low noise outputs and low dropout performance, crucial for precision applications. With dropout voltages typically at 0.3V and a maximum of 0.45V, this device effectively maintains output stability and power efficiency. Manufactured by Analog Devices Inc., a leader in semiconductor design and manufacturing, the LT1761ES5-5#TRPBF is RoHS compliant and meets high environmental and safety standards.
Industry Applications for LT1761ES5-5#TRPBF
Given its specifications and attributes, the LT1761ES5-5#TRPBF could potentially serve a broad spectrum of industries. It’s essential to note that these applications are conceptual and would require validation from respective engineering teams. Here are a few illustrative examples:
- Consumer Electronics: This regulator might be used in portable electronic devices like GPS trackers, digital cameras, and personal media players where power efficiency and space are crucial.
- Telecommunications: In telecommunications equipment, such as signal amplifiers and network routers, the LT1761ES5-5#TRPBF could potentially stabilize voltage and reduce noise, which is vital for maintaining signal integrity.
- Computing and Data Storage: For solid-state drives (SSDs) and mobile computing devices, this LDO regulator might be applied to supply stable and efficient power to sensitive components thereby enhancing device reliability and performance.
- Healthcare: Given its characteristic to operate reliably over a broad temperature range and maintain a low-noise output, this component could possibly be suitable for medical devices that require precise voltage regulation under variable environmental conditions.
Please understand that these potential applications are conceptual and should be accurately analyzed and verified by professional design teams in line with industry standards and specific equipment requirements.
About Analog Devices Inc.
Analog Devices Inc. is a globally recognized leader in the fabrication of analog, mixed-signal, and digital signal processing integrated circuits. The company has a robust portfolio in the Linear Regulator ICs subcategory, among other power circuits. These components, including the LT1761ES5-5#TRPBF, are well-regarded for their reliability, precision, and innovative design, providing essential solutions across a wide range of industrial applications. Analog Devices Inc. has shown continuous commitment to quality and performance, which can be seen in both their product development and customer engagement strategies.
Where to Find LT1761ES5-5#TRPBF by Analog Devices Inc
To source the LT1761ES5-5#TRPBF, findchips.com offers an effective resource for checking availability and comparing prices across different distributors. Historically, this part has been available at distributors like Chip1Stop, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and pricing, it is recommended to visit findchips.com. For those considering alternative options, the site also hosts a range of Linear Regulator ICs from Analog Devices Inc and other manufacturers.