TLF35584QVVS2XUMA2 by Infineon Technologies AG

Overview of TLF35584QVVS2XUMA2 by Infineon Technologies AG

The TLF35584QVVS2XUMA2 is a Power Supply Management Circuit manufactured by Infineon Technologies AG. Specifically designed for automotive applications, it ensures reliable power management with a single channel output. Housed in a PQCC48 package, often referred to by its more descriptive name, VQFN-48, this component is a crucial part of modern electronic systems. As a Power Management Circuit, it features a fixed output configuration which simplifies the power supply design for engineers. Based on the Part Data Attributes from findchips.com, TLF35584QVVS2XUMA2 operates within a wide temperature range from -40 °C to 150 °C and supports a voltage range from 3 V to 40 V, accommodating the varying demands of automotive environments. Notably, this part is RoHS compliant and has an EAR99 ECCN code, making it suitable for global applications. The component is also noted for being in an active part life cycle phase with a factory lead time of 16 weeks, 3 days as of the current writing.

Industry Applications for TLF35584QVVS2XUMA2

Considering its robust operating parameters and power management capabilities, the TLF35584QVVS2XUMA2 might be suitable for a range of industry applications. Primarily, its characteristics might align well with the demands of the automotive sector, where reliable power supply management under varying environmental conditions is crucial. Applications within this sector could include automotive control units, in-vehicle networking, and powertrain systems. The component’s wide operating temperature range and supply voltage could also make it potentially useful for:

  • Energy and Power Systems, where stability and reliability under diverse conditions are mandatory.
  • Transportation and Logistics, especially in systems requiring robust power management solutions for tracking and operational controls.
  • Renewable Energy applications, where it could contribute to the efficiency and reliability of power conversion and storage systems.

Additionally, its automotive-grade reliability might be leveraged in other high-demand applications outside traditional automotive, where temperature and supply voltage variations are common.

About Infineon Technologies AG.

Infineon Technologies AG stands as a leading figure in the semiconductor industry, specializing in a wide array of electronic components. A notable area of expertise for Infineon is in the design and manufacturing of Power Management Circuits. The TLF35584QVVS2XUMA2 is a testament to their commitment to quality and innovation in this sector. Infineon’s portfolio not only includes Power Supply Management Circuits but extends to a comprehensive range of solutions tailored for power efficiency and management across various applications. Their products are pivotal for the advancement and reliability of modern electronic systems, particularly where power efficiency and management play a critical role in the operational integrity and sustainability of the system.

Where to Find TLF35584QVVS2XUMA2 by Infineon Technologies AG

To secure the TLF35584QVVS2XUMA2 for your applications, research on findchips.com is highly recommended. This part, along with other Power Management Circuits, can be found with up-to-date availability from various distributors. Historically, it has been available through distributors such as Win Source Electronics, Farnell, DigiKey, and Mouser Electronics, among others. However, for current stock levels, pricing, and potential substitute parts offered by Infineon Technologies AG or other manufacturers, visiting findchips.com will provide you with the most current and comprehensive information.

Compare pricing for TLF35584QVVS2XUMA2 and other Power Management Circuits / Power Circuits at findchips.com