Overview of MPL3115A2ST1 by NXP Semiconductors
The MPL3115A2ST1 from NXP Semiconductors is a piezoresistive, MEMS-based pressure sensor that operates within a range from 20 kPa to 110 kPa and provides output in absolute pressure type. This device integrates advanced features within its specifications, including a minimum and maximum operating pressure of 20 kPa and 110 kPa, respectively. The sensor is designed to operate with a minimum supply voltage of 1.95V and a maximum of 3.6V. Housed in a rectangular, surface-mount LGA-8 package, it is optimized for compactness with dimensions of 5 mm x 3 mm x 1.1 mm.
The sensor features an operating temperature range from -40°C to 85°C, catering to environments that experience extreme conditions. It can output readings ranging from 0.1 to 0.9V, boasting precision through a digital voltage output that utilizes an I2C interface for communication. Its design and operational characteristics make it an ideal choice for various applications that require reliable pressure measurements. RoHS compliance and REACH compliance confirm its suitability and safety for use in various markets globally.
This pressure sensor is currently marked as an “Active” component, indicating its continuous production and availability in the market. The factory lead time is approximately 26 weeks at the time of writing, indicating planning necessity for supply chain considerations.
Industry Applications for MPL3115A2ST1
- Environmental Monitoring: Devices like the MPL3115A2ST1 could potentially be integrated into weather stations or air quality monitoring systems. The sensor’s ability to operate under various temperature conditions and provide absolute pressure readings makes it suitable for tracking atmospheric changes or environmental conditions accurately.
- Internet of Things (IoT): In the realm of smart devices, this sensor can potentially play a critical role in home automation systems, HVAC (Heating, Ventilation, and Air Conditioning) monitoring, or even in wearable technology, providing essential data to maintain or adjust environmental parameters for optimal comfort and efficiency.
- Aerospace and Defense: Given its robust design and capacity to function under severe temperature variations, the MPL3115A2ST1 might be considered for use in drones, aircraft, or other equipment requiring accurate atmospheric pressure readings to ensure proper altitude and air density calculations.
- Consumer Electronics: Portable devices such as GPS units or outdoor activity trackers could potentially integrate this sensor to enhance their functionality by offering altitude and weather condition updates, improving the overall user experience in outdoor and adventure sports applications.
The potential uses highlighted for MPL3115A2ST1 are conceptual and must be further evaluated by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the technology space, widely recognized for its broad range of solutions in the semiconductor industry. Within the Pressure Sensors segment, NXP designs and manufactures a variety of components that are integral to numerous applications across multiple industries. MPL3115A2ST1 represents just one example of NXP’s dedication to precision and reliability in sensor technology. They consistently push the boundaries of innovation by focusing on advanced features like compact design, energy efficiency, and precise outputs, which are evident in MPL3115A2ST1 and other similar sensors they produce.
Where to Find MPL3115A2ST1 by NXP Semiconductors
Those interested in procuring the MPL3115A2ST1 should consider using platforms like findchips.com to compare real-time pricing and availability across multiple distributors. Although historically available at distributors such as EBV Elektronik, Chip1Stop, and Mouser Electronics, stock levels and pricing are subject to change, and up-to-date information can be accessed through the findchips platform.
Additionally, for alternative parts or perhaps other Pressure Sensors that might be offered by NXP Semiconductors or other manufacturers, findchips.com provides a comprehensive database and comparison features to assist in making the best procurement decision.