Overview of MPC565MZP56 by NXP Semiconductors
The MPC565MZP56 is a 32-bit RISC microcontroller, part of the MPC5 family specifically within the MPC56XX series, designed by NXP Semiconductors. This microcontroller embodies a robust Power Architecture core and is encapsulated in a 388-ball plastic ball grid array (PBGA388) package. It operates at a maximum frequency of 56MHz and includes 1MB of flash memory for program storage. Unique to the MPC565MZP56 is its emphasis on automotive applications, as indicated by its temperature grade which spans from -40°C to +125°C, indicating its suitability for environments experiencing extreme temperatures.
The part is specifically tailored for demanding applications, as demonstrated by its extensive input/output capabilities including a 32-bit external data bus, a 24-bit address bus, and numerous channels for PWM (Pulse Width Modulation). However, it is essential to note the part’s lack of analog to digital converters (ADC) and digital to analog converters (DAC), which could influence its selection depending on specific application requirements. It is also worth mentioning that the MPC565MZP56 requires a 5V supply in addition to its main supply voltage that spans from 2.5V to 2.7V.
Even though this component is marked by the manufacturer as not recommended for new designs and is RoHS non-compliant, its capabilities make it suitable for legacy systems or specific niche applications where environmental compliance is less critical. The factory lead time noted as of the current writing is 12 weeks.
Industry Applications for MPC565MZP56
The MPC565MZP56 by NXP Semiconductors might find suitability in several industry applications, particularly where robust performance under extreme temperature conditions is essential. Here are a few industries where the MPC565MZP56 could be potentially leveraged:
- Automotive: Given its temperature grade and automotive rating, this microcontroller could be an option for controlling car engine functions or automotive powertrain systems. The high operating temperature range and reliable packaging make it suitable for under-the-hood applications such as transmission control or brake system management.
- Transportation and Logistics: Transportation systems, especially those requiring real-time computation and data processing such as dynamic routing algorithms in logistics, might benefit from the MPC565MZP56. Its ability to operate reliably in a wide range of environmental conditions might be critical for outdoor logistics and tracking systems.
Please note that these potential industry applications are strictly illustrative and would require a detailed analysis and verification by appropriate engineering and design teams to ensure they meet specific industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the semiconductor industry, known for its focus on innovative solutions in the realm of Microcontrollers and processors. NXP offers a wide range of microcontrollers that cater to varying applications across automotive, industrial, and consumer markets. Their products typically integrate features that enhance performance, power efficiency, and reliability. The MPC565MZP56 is one such product that continues this tradition, reflecting the company’s commitment to quality and innovation.
Where to Find MPC565MZP56 by NXP Semiconductors
To purchase the MPC565MZP56, or to explore other microcontrollers, visit findchips.com. For insights into availability or more options, consider clicking on the Microcontrollers section to see a variety of parts from NXP Semiconductors or other manufacturers.
Historically, MPC565MZP56 has been available through distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For current stock levels and pricing, please check on findchips.com.