MS27488-20-2 by TE Connectivity

Overview of MS27488-20-2 by TE Connectivity

The MS27488-20-2 is a sealing plug manufactured by TE Connectivity. This part is designed to fit size 20 connectors and is RoHS compliant. The sealing plug is constructed from polyphenylsulphone, a material known for its high thermal stability, toughness, and dimensional stability in various environmental conditions. The component falls within the Military Connector Accessories subcategory, indicative of its utilization in applications that often require rugged and durable components.

As an active component with RoHS and REACH compliance, it meets specific environmental standards, decreasing hazardous substances in electronic equipment. The military conformance, indicated by its adherence to specific MIL specs, facilitates its application in critical and dependable military environments. Factory lead time for the MS27488-20-2 is currently listed as 10 weeks and 1 day, reflecting manufacturing and delivery timelines that potential buyers must consider.

Industry Applications for MS27488-20-2

Given the characteristics and compliance of the MS27488-20-2, several industries might potentially benefit from its robust design and specifications:

  • Aerospace and Defense: This part could potentially be used in the assembly of aircraft and other defense vehicles where reliable and compliant connector components are necessary for operational integrity. Its MIL spec compliance suggests its suitability for applications where failure of electronic components cannot be tolerated.
  • Space Technology: In satellite or spacecraft, where environmental conditions can be extreme, the material properties such as thermal resistance and durability of the sealing plug might make it an apt choice for ensuring uninterrupted function of connectivity systems.
  • Industrial Automation: In automated plants and machinery that require dependable and precise connections, the sealing plug might be used to provide necessary protection against dust, moisture, and other environmental factors that might otherwise compromise the system.

Note: The potential industry applications mentioned above are conceptual demonstrations and require a thorough assessment and verification by engineering and design teams to ensure compliance with specific industry standards and actual application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are employed in harsh environments. Their expertise in engineering high-performing and reliable components is evident in their extensive range of products, including connectors, sensors, and various electronic components. In the realm of Military Connector Accessories, TE Connectivity offers a range of parts including the MS27488-20-2 sealing plug which is designed to meet rigorous military specifications. Their products are tailored to accommodate a wide range of industrial demands, ensuring high performance under extreme conditions, aligning with the company’s commitment to engineering efficiency, reliability, and environmental safety.

Where to Find MS27488-20-2 by TE Connectivity

To purchase the MS27488-20-2 by TE Connectivity, it is recommended to conduct a thorough search on findchips.com. Here, you can access the latest stock levels, pricing, and availability data across multiple distributors. Additionally, the site allows comparisons and provides access to other Military Connector Accessories that might offer alternatives to this particular model. Trusted distributors such as DigiKey, Mouser Electronics, and TTI have historically stocked this item, but checking current availability is essential for up-to-date purchasing decisions.

Compare pricing for MS27488-20-2 and other Military Connector Accessories / Connector Support at findchips.com