MT29F8G08ABBCAH4-IT:C by Micron Technology Inc

Overview of MT29F8G08ABBCAH4-IT:C by Micron Technology Inc.

The MT29F8G08ABBCAH4-IT:C is a robust, high-performance SLC NAND Flash memory chip, heavily utilized in a broad range of high-reliability, data storage applications. Manufactured by Micron Technology Inc., this memory chip offers 8Gbit of storage capacity organized as 1G x 8bit, encapsulated in a 63-Pin VFBGA (Very Fine Pitch Ball Grid Array) package. One of the standout features of this component is its speed, with an access time of 30 ns, which ranks well for applications requiring fast read operations.

Being part of the Flash Memories subcategory, this SLC (Single-Level Cell) NAND Flash provides a stable solution for storing large amounts of data with higher endurance and reliability compared to multi-level cell (MLC) solutions. It operates on a nominal supply voltage of 1.8V and features a temperature grade categorized as industrial, with an operating temperature range from -40 °C to 85 °C. Additionally, the part is RoHS compliant and Reach compliant, aligning with current environmental safety standards.

Industry Applications for MT29F8G08ABBCAH4-IT:C

The MT29F8G08ABBCAH4-IT:C has prospective applications across a diverse set of industries, given its attributes and reliability. Here are a few industries where this part might be integrated:

  • Telecommunications: This chip could be used in infrastructure equipment where large scale, reliable data storage under varying environmental conditions is necessary. High-speed access and substantial storage capacities are critical for managing the vast data flow in network systems.
  • Consumer Electronics: In devices like high-end cameras, gaming devices, and solid-state drives, the MT29F8G08ABBCAH4-IT:C offers attributes that support rapid access and substantial data retention capabilities.
  • Computing and Data Storage: Serving effectively in servers and data centers, this Flash memory might be used for caching data owing to its prompt access time and significant memory capacity. Industrial PCs might also utilize this component to ensure dependable operation in varying temperatures and conditions.

If an engineering or design team inquires further, they will need to verify that the use of the MT29F8G08ABBCAH4-IT:C in any product adheres to industry standards and specific application requirements, as the potential industry applications discussed here require thorough analysis and validation.

About Micron Technology Inc.

Micron Technology Inc. is a recognized leader in advanced semiconductor solutions, foremost in the Memory and Flash Memories market segments. With a focus on integrated innovation and quality, their products, including the MT29F8G08ABBCAH4-IT:C, navigate the cutting edge of high-density, high-performance memory technology. Micron’s Flash memory products are designed for a variety of electronic applications, with a particular focus on increasing speed, capacity, and power efficiency. Their comprehensive range includes a variety of Flash memory solutions that uphold the latest technological standards and operational requirements in industrial and consumer electronics.

Where to Find MT29F8G08ABBCAH4-IT:C by Micron Technology Inc

To source the MT29F8G08ABBCAH4-IT:C or similar Flash Memories, consider utilizing findchips.com to review stock availability, latest pricing, and supplier options. Some of the distributors that have historically stocked this part include Avnet Asia, NexGen Digital, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, and DigiKey. For live data on inventory levels and to ensure procurement from trusted sources, it’s recommended to visit findchips.com directly.

Compare pricing for MT29F8G08ABBCAH4-IT:C and other Flash Memories at findchips.com