NCV2931AD-5.0R2G by onsemi

Overview of NCV2931AD-5.0R2G by onsemi

The NCV2931AD-5.0R2G is a fixed output, low dropout (LDO) linear voltage regulator capable of supplying 100 mA of output current with an ultra-high Power Supply Rejection Ratio (PSRR). It is designed to deliver a 5.0V output with a ±3.8% tolerance in a SOIC-8 narrow body package. This component is especially notable for its automotive qualification, signaling onsemi’s commitment to producing robust, reliable components for use in automotive applications. Its compliance with AEC-Q100 standards makes it suitable for demanding environments, where the performance and reliability of electronic systems are non-negotiable.

Featuring a dropout voltage typically at 160mV at maximum output current, this LDO regulator ensures efficient performance even in scenarios where the input voltage is very close to the output voltage, reducing power loss and improving efficiency. The wide input voltage range of up to 40V allows it to be utilized in a broad spectrum of applications, from simple low-power devices to more complex systems requiring a stable and precise 5V supply. With attributes such as a Maximum Operating Temperature of 125°C and a Minimum Operating Temperature of -40°C, it showcases its ability to operate reliably across a wide range of temperatures. Certified as RoHS compliant, the NCV2931AD-5.0R2G aligns with environmental safety and sustainability standards.

Industry Applications for NCV2931AD-5.0R2G

The NCV2931AD-5.0R2G’s robust design and specifications make it a versatile component suitable for a diverse array of industrial applications. While it has been specifically highlighted for its automotive qualifications, its usage extends into various sectors. It is imperative to note that these applications are potential scenarios based on the part’s specifications and require thorough analysis and verification by engineering and procurement teams to ensure suitability for specific use cases.

  • Automotive: This part could be potentially used in automotive systems requiring stable and precise voltage regulation, such as sensor modules, engine control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS). Its compliance with AEC-Q100 indicates suitability for the rigorous demands of automotive applications.
  • Energy and Power Systems: Its ability to provide a fixed 5V output might make it suitable for power management circuits within renewable energy systems, smart grid technologies, and backup power systems that require reliable voltage regulation.
  • Transportation and Logistics: In transportation systems beyond automotive, such as railway, aerospace, and marine, the NCV2931AD-5.0R2G could potentially be employed in electronic control systems, navigation, and communication equipment, where stable power supply is critical.
  • Renewable Energy: This part might find applications in renewable energy equipment, including solar panel regulators and wind turbine controllers, where efficient power management is essential for maximizing energy capture and utilization.

Please note, the above applications require careful consideration of the component’s full specifications and operating conditions by professional engineering and design teams.

About onsemi

onsemi is a leading manufacturer of semiconductors for various applications, playing a pivotal role in the advancement of global semiconductor technology. The company has a broad portfolio of components with a focus on power management, automotive, industrial, and communications sectors. Within the realm of Linear Regulator ICs, onsemi offers a range of products designed to meet the rigorous demands of modern electronic systems. The NCV2931AD-5.0R2G is an example of their commitment to high-quality, application-specific solutions, particularly in automotive applications where reliability under harsh conditions is paramount. By leveraging advanced technology and design, onsemi continues to deliver innovative solutions across a spectrum of electronic applications.

Where to Find NCV2931AD-5.0R2G by onsemi

For engineers and purchasers looking to source the NCV2931AD-5.0R2G, findchips.com serves as a comprehensive resource. Not only does FindChips provide the latest availability and pricing from leading distributors, but it also offers visibility into current stock levels, helping procurement professionals make informed decisions. This part has historically been available through distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, and Mouser Electronics, among others. However, it is crucial to visit FindChips to get the most current information regarding availability from these and other distributors. Additionally, for those seeking alternatives or components with similar specifications, the FindChips platform provides access to a vast selection of Linear Regulator ICs, including other products offered by onsemi or other manufacturers.

Compare pricing for NCV2931AD-5.0R2G and other Linear Regulator ICs / Power Circuits at findchips.com