GJM1555C1H150FB01D by Murata Manufacturing Co Ltd

Overview of GJM1555C1H150FB01D by Murata Manufacturing Co Ltd.

The GJM1555C1H150FB01D by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) designed for surface-mount technology with a small dimension of 0402 (1.0mm x 0.5mm). Characterized by a dielectric material of ceramic, specifically COG/NP0, it upholds a capacitance of 15 pF and a rated voltage of 50V. COG dielectrics are known for their stability and low electrical losses, making this capacitor suitable for applications requiring stable performance across a wide range of environmental conditions. The capacitance tolerance is tightly controlled to ±1%, and the capacitor handles a temperature coefficient of 30ppm/°C. Other specifications, including operating temperatures ranging from -55°C to 125°C and a rectangular package style conducive for high-density mounting, make it a very versatile component.

The capacitor is RoHS compliant, adhering to environmental standards that restrict the use of hazardous substances in electronic components. It also features a lead-free termination with a Matte Tin (Sn) finish over a Nickel (Ni) barrier, optimizing it for lead-free solder processes. With factory lead times typically around 10 weeks, this component balances performance and accessibility effectively in manufacturing pipelines.

Industry Applications for GJM1555C1H150FB01D

The GJM1555C1H150FB01D’s specific attributes make it potentially beneficial for various applications across different industries. Here are some uses within the telecommunications and automotive sectors:

  • Telecommunications: In telecommunications equipment, stability and precision are paramount. The tightly controlled capacitance tolerance and stable temperature coefficients of this ceramic capacitor could potentially be suitable for use in frequency-selective circuits like oscillators and filters found in high-frequency telecom systems. These properties ensure minimal variance in performance in response to temperature changes, crucial for maintaining signal integrity.
  • Automotive: Given the stringent reliability and environmental demands in automotive applications, the GJM1555C1H150FB01D’s robustness in temperature extremes and precise capacitance tolerance might be ideal for use in electronic control units (ECUs), GPS systems, and entertainment systems within vehicles. Its ability to function consistently over a broad operating temperature range ensures reliability in the challenging thermal conditions encountered in automotive environments.

These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a key player in the electronics industry, particularly known for its innovation and quality in the production of capacitors and other electronic components. The company’s portfolio within Ceramic Capacitors is extensive, with products like the GJM1555C1H150FB01D exemplifying their commitment to reliability and performance.

Murata capacitors are utilized across a myriad of applications due to their sophistication in material technology and encapsulation processes, ensuring diverse usage from consumer electronics to medical and automotive industries. With a focus on advancing technology, Murata frequently leads in the manufacture of capacitors that offer superior size reduction, enhanced capacities, and better voltage capabilities—all crucial for today’s highly integrated electronic devices.

Where to Find GJM1555C1H150FB01D by Murata Manufacturing Co Ltd

To secure the GJM1555C1H150FB01D or to explore alternative options, professionals are encouraged to visit findchips.com. On this platform, you can easily access real-time data on availability, pricing, and distributors. Available historically from various suppliers like DigiKey, Mouser Electronics, and Future Electronics, checking the current stock and pricing through Findchips gives an added advantage of confirming immediate availability and competitive pricing.

Additionally, for those looking for alternatives or similar components from Murata or other manufacturers, searching under Ceramic Capacitors category can broaden the selection possibilities to ensure the best fit for specific applications.

Compare pricing for GJM1555C1H150FB01D and other Ceramic Capacitors / Capacitors at findchips.com