HMC7950LS6 by Analog Devices Inc

Overview of HMC7950LS6 by Analog Devices Inc.

The HMC7950LS6 by Analog Devices Inc. is a gallium arsenide (GaAs) pseudomorphic high electron mobility transistor (pHEMT) monolithic microwave integrated circuit (MMIC) low noise amplifier. This component is specified for operation across a wide frequency range from 2 GHz to 28 GHz, making it highly adaptable for various high-frequency applications. It is housed in an LCC-EP-16 package and designed to function between the operating temperature range of -40 to 85°C.

This RF amplifier boasts a gain of 16.5 dB and a typical noise figure of 3 dB, optimizing it for systems where low noise and high gain are prioritized. The HMC7950LS6 requires a supply voltage between 3V and 7V. It is compliant with the RoHS directive, indicating it is manufactured with restricted hazardous substances, which aligns it with current environmental and safety standards in electronics.

This device aligns with the regulatory codes having an ECCN Code of “EAR99” and an HTS Code of “8542.33.00.01”, which potentially simplifies international commerce considerations. Additionally, its characteristic impedance stands at 50 Ω, and it can handle an input power up to 20 dBm (in CW mode), further accentuating its robustness and versatility in RF systems.

Industry Applications for HMC7950LS6

The HMC7950LS6 could potentially fit into several high-tech industries due to its broad frequency range and high performance in RF amplification. It is essential to note that the following applications are purely illustrative and must be verified by engineering teams specific to the industry and application for compliance and suitability.

  • Space Technology: The durability offered by its wide operating frequency and temperature range could make the HMC7950LS6 suitable for space applications, where stable performance in extreme conditions is critical. Components such as satellite communication systems might potentially utilize such an amplifier to maintain signal integrity in the harsh expanse of space.
  • Aerospace and Defense: The HMC7950LS6 could potentially be utilized in radar and communication systems within aerospace and defense sectors. Its capability to operate efficiently over a broad spectrum and under stringent conditions aligns well with the reliability demanded in military-grade equipment.
  • Telecommunications: In the realm of telecommunications, this amplifier could suit applications requiring high-frequency operations, such as in mobile and fixed wireless telephony and for RF signal amplification needs within cellular base stations.

It is critical for the design teams to evaluate the part thoroughly against the specific standards and requirements of each application mentioned. These potential applications are conceptual and must be adhered carefully to industry-specific standards before implementation.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its role in designing and manufacturing a wide array of integrated circuits, including those in the RF/Microwave Amplifiers subcategory. The company has a robust portfolio of RF and microwave devices that cater to a variety of needs from low noise figures to high power applications. HMC7950LS6 is an example of their commitment to providing solutions that meet rigorous performance and reliability standards. Analog Devices ensures that their RF microwave components, like the HMC7950LS6, integrate well with modern technological demands in high-frequency communications and other sensitive applications where precision is paramount.

Where to Find HMC7950LS6 by Analog Devices Inc

To procure the HMC7950LS6, buyers and engineers can check availability and current pricing at findchips.com. It is also advisable to compare options within the RF/Microwave Amplifiers subcategory that might meet your specific needs. Historically, this part has been available at distributors including Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing details are dynamic and should be confirmed through the comprehensive search tools provided at Findchips.com.

Compare pricing for HMC7950LS6 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com