Overview of ISL9V3040D3ST by onsemi
The ISL9V3040D3ST by onsemi is a high-performance IGBT (Insulated Gate Bipolar Transistor) that combines a maximum collector-emitter voltage of 450V with a continuous collector current of 21A and power dissipation of 150W. Its collector-emitter saturation voltage is rated at a maximum of 1.6V. The part is housed in a TO-252AA package with a N-channel configuration, includes built-in diode and resistor, and features automotive ignition application capabilities. Furthermore, it is RoHS compliant and manufactured under onsemi, a leading semiconductor provider known for its robust and efficient semiconductors. This part is specifically designed with high switching efficacy and thermal performance, suited not only for automotive applications but also for a range of high-power switching environments.
Industry Applications for ISL9V3040D3ST
Given its specifications, the ISL9V3040D3ST is ideally suited for various industrial scenarios, where power efficiency and reliability are critical. Below are potential industry applications for this IGBT, emphasizing its versatility in complex electronic systems. It is important to note that these potential applications are conceptual and should be validated by engineering and design teams according to specific industry standards and application requirements.
- Industrial Automation: In industrial automation, this IGBT could potentially be utilized in motor control applications, where high voltage and current ratings are crucial. Its high breakdown voltage and current capabilities make it suitable for controlling industrial motors and actuators that require precise power regulation.
- Electronic Manufacturing: In the manufacturing of electronic devices, the ISL9V3040D3ST may find use in power supplies and converters. Its ability to handle significant power levels with high efficiency might help improve the reliability and performance of power modules used in electronic fabrication equipment.
The utilization in these sectors underscores the critical role of high-performance IGBTs in enhancing operational efficiency and innovation in high-power electronic designs. However, such applications should be closely analyzed for environmental compatibility and regulatory compliance.
About onsemi
onsemi is a prominent manufacturer in the realm of semiconductor solutions, particularly known for its extensive range of transistors, including IGBTs. The company’s products, such as the ISL9V3040D3ST, reflect their commitment to providing energy-efficient solutions that help reduce global energy use. onsemi focuses on a broad spectrum of high-performance components, characterized by superior efficiency and reliability in demanding applications. Their extensive portfolio includes various semiconductor products, from standard transistors to complex IGBTs designed for specialized applications.
The production of IGBTs by onsemi, including products like the ISL9V3040D3ST, is targeted at industries where robustness and performance under high-voltage scenarios are necessary. Their semiconductor devices are integral in driving innovations across a wide array of industrial and automotive applications.
Where to Find ISL9V3040D3ST by onsemi
For engineering and procurement professionals interested in purchasing the ISL9V3040D3ST, it’s recommended to conduct thorough research through reputable platforms such as FindChips.com. To explore purchasing options for ISL9V3040D3ST, as well as to discover alternate parts which might meet specific requirements, details can be seen at IGBTs. Historically, this IGBT has been available through distributors such as Mouser Electronics, DigiKey, Future Electronics, and RS. However, stock levels and availability change rapidly, and hence, verifying current stock and pricing via FindChips.com is crucial.