LM50CIM3X/NOPB by Texas Instruments

Overview of LM50CIM3X/NOPB by Texas Instruments

The LM50CIM3X/NOPB is a precision analog output temperature sensor that operates across a temperature range from -40°C to 125°C. It is specifically packaged in a 3-SOT-23 format, making it suitable for compact applications. This sensor offers a sensing accuracy range of ±2°C, providing robust performance for critical temperature monitoring tasks. A notable feature is its linear voltage output scale of 10 mV/°C gain, which simplifies interfacing with reading circuits and ADCs (Analog-to-Digital Converters).

Other key attributes of this sensor include a low operating current maximum of 0.13 mA and a wide supply voltage range from 4.5V to 10V. It is also characterized by its environmental and regulatory compliance; it is RoHS compliant, lead-free, and reaches compliance, which supports global commercial applications. The housing is comprised of green, plastic SOT-23 with three terminals, all designed for surface mount technology, ensuring ease of integration onto PCBs.

Industry Applications for LM50CIM3X/NOPB

  • Consumer Electronics: The LM50CIM3X/NOPB could potentially be used in consumer electronics such as smart home systems and appliances where precise temperature monitoring is necessary. The small size and accuracy make it ideal for embedded systems that require minimal power consumption and space.
  • Renewable Energy: In renewable energy systems like solar inverters and battery management systems, maintaining temperature within certain limits is critical. The LM50CIM3X/NOPB could potentially be advantageous in such installations to monitor and control temperature effectively, thus ensuring the longevity and efficiency of these systems.
  • Automotive: Given that the LM50CIM3X/NOPB’s design meets the AEC-Q100 standards, it is tailored for automotive applications where temperature resilience and accuracy are mandatory. This sensor could potentially be utilized in engine temperature monitoring, HVAC systems, or even battery management systems in electric vehicles to ensure optimal performance and safety.

Please note that these potential industry applications for the LM50CIM3X/NOPB are conceptual and will require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Texas Instruments

As a leading manufacturer in the electronics industry, Texas Instruments has a vast portfolio of high-quality Temperature Sensors and other sensory devices. Their products are designed to cater to a broad spectrum of applications across various industries. The LM50CIM3X/NOPB represents the company’s commitment to providing precision, reliability, and ease of implementation in Temperature Sensors. Known for their innovation in semiconductor design, Texas Instruments ensures that their sensors meet rigorous standards, as evidenced by the LM50CIM3X/NOPB’s compliance with environmental regulations and industry-specific qualifications like AEC-Q100.

Where to Find LM50CIM3X/NOPB by Texas Instruments

To purchase the LM50CIM3X/NOPB, one should consider using our tool at findchips.com. It provides updated information on stock levels and the best prices from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Ameya Holding Limited, and Mouser Electronics among others. However, given the dynamic nature of component stock and pricing, it is recommended to check current availability and pricing on Temperature Sensors page to possibly find alternate parts offered by Texas Instruments or other manufacturers.

Compare pricing for LM50CIM3X/NOPB and other Temperature Sensors / Sensors/Transducers at findchips.com