LT8642SIV#PBF by Analog Devices Inc

Overview of LT8642SIV#PBF by Analog Devices Inc.

The LT8642SIV#PBF is a synchronous step-down (buck) switching regulator, notable for its high efficiency and performance in a compact 24-lead LQFN package. This device supports an input voltage range of 2.8V to 18V and delivers up to 10A of output current. The switching frequency is adjustable up to 3 MHz, which allows flexibility in balancing efficiency and component size. Additionally, the device is designed to operate up to a maximum temperature of 125°C, making it suitable for high-temperature environments.

This high-performance part is designed by Analog Devices Inc, a leader in the field of semiconductor design and manufacturing. The LT8642SIV#PBF belongs to the electronic parts subcategory of Switching Regulator or Controllers and is ideally suited for applications requiring efficient power conversion with minimized noise and ripple.

Industry Applications for LT8642SIV#PBF

The LT8642SIV#PBF could potentially be used across several industries due to its robust design and efficient performance characteristics. Here are a few illustrative examples:

  • Automotive: The part’s wide input voltage range and high temperature tolerance make it a potential choice for automotive power supply applications, such as infotainment systems, advanced driver-assistance systems (ADAS), and LED lighting control. The synchronous buck configuration might help in achieving high efficiency required for battery-operated devices in vehicles.
  • Energy and Power Systems: In this sector, the part could potentially be implemented in power conditioners and on-board chargers where efficient power conversion is crucial. The high maximum output current and adjustable switching frequency allow for versatile design options in power management modules.
  • Renewable Energy: The high efficiency and robust operating temperature range might make this part suitable for solar inverters or wind turbine power management systems, where variable input conditions demand resilient performance.

These potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is renowned for its broad range of high-performance components, including an extensive lineup of Switching Regulator or Controllers. The company focuses on innovative design and integration features that enhance the performance, energy efficiency, and reliability of its products. The LT8642SIV#PBF is just one example of Analog Devices Inc’s commitment to high standards in power circuit management. Analog Devices consistently aims to advance the technology curve, addressing complex design challenges in various sectors including automotive, industrial, communication, and consumer electronics.

Where to Find LT8642SIV#PBF by Analog Devices Inc

To source the LT8642SIV#PBF or investigate alternative parts, visit findchips.com. Our platform allows detailed searches and provides information on current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Chip1Stop, and Richardson RFPD. To find alternate parts, you could also browse through the Switching Regulator or Controllers section for products offered by Analog Devices Inc or other manufacturers.

Compare pricing for LT8642SIV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com