Overview of GRM1555C1H120FA01J by Murata Manufacturing Co Ltd.
The GRM1555C1H120FA01J is a multilayer ceramic capacitor (MLCC) with a capacitance of 12 pF and a rated voltage of 50V. This capacitor falls into the category of general-purpose components, suitable for a wide range of electronic applications. It exhibits a ±1% tolerance, which indicates high precision in its capacitance value. The GRM1555C1H120FA01J operates over a temperature range of -55ºC to +125ºC, making it reliable in varied environmental conditions.
Characterized by the C0G (NP0) dielectric, this component promises stability across its temperature range, with a negligible change in capacitance, reflected by its 30 ppm/ºC temperature coefficient. Its physical dimensions follow the 0402 package size, measuring 1 mm in length and 0.5 mm in both height and width, suited for compact surface mount technology (SMT), an essential feature for modern electronics design. Additionally, the component’s terminals are finished in matte tin (Sn) with a nickel (Ni) barrier, which enhances its solderability and resilience against oxidation.
This model adheres to stringent environmental regulations, being RoHS compliant and lead-free, signifying its suitability in markets that demand environmentally safe components. Moreover, it is characterized by global compliance standards, such as REACH and EAR99, facilitating its adoption in international products despite its lifecycle status being currently “not recommended” for new designs.
Industry Applications for GRM1555C1H120FA01J
The GRM1555C1H120FA01J, due to its properties, potentially fits into several industry applications. These applications require components that offer stability, precision, and versatility:
- Consumer Electronics: This capacitor could be potentially used in smartphones, tablets, or other personal electronics where space is at a premium and reliability over a range of operating conditions is essential.
- Telecommunications: In the telecom industry, the precision and stability of components like the GRM1555C1H120FA01J can be crucial for frequency regulation and signal timing devices. This capacitor’s C0G (NP0) characteristic minimizes changes in capacitance with temperature variations, which is vital in such applications.
- Computing and Data Storage: High-speed and high-precision computing systems could also integrate these capacitors within their circuitry to ensure timing and frequency stability.
- Electronics Manufacturing: As a general-purpose component, the GRM1555C1H120FA01J might be incorporated into various circuity boards used in manufacturing a broad spectrum of electronic products. Its suitability for surface mount technology aligns well with modern automated assembly lines.
Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure they meet specific requirements and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leader in the development of electronic components, particularly in the realm of capacitors. Their expertise extends significantly into Ceramic Capacitors, where they provide a broad range of products, including the GRM1555C1H120FA01J and other similar components. Murata is known for its innovative approaches in miniaturization and performance enhancement, making their components highly favorable for industries requiring high reliability and advanced specifications. The GRM1555C1H120FA01J is an example of Murata’s commitment to quality and precision in the capacitors market.
Where to Find GRM1555C1H120FA01J by Murata Manufacturing Co Ltd
To purchase the GRM1555C1H120FA01J or explore alternatives, visit findchips.com, which provides current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Abacus, Velocity Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to confirm availability and get the best purchasing options, accessing findchips.com will provide the most up-to-date information. On this platform, you can also search for other Ceramic Capacitors that might be suitable for your application needs.