GRM155R71E104KE14J by Murata Manufacturing Co Ltd

Overview of GRM155R71E104KE14J by Murata Manufacturing Co Ltd.

The GRM155R71E104KE14J is a multilayer Ceramic Capacitor designed for surface mount applications. It features a capacitance of 0.1 µF, with a rated DC voltage of 25V. The capacitance tolerance is specified at ±10%, and it operates within a temperature coefficient of 15% ppm/°C, under the X7R dielectric material. This component has a rectangular shape conforming to the 0402 package size, measuring just 1 mm in length and 0.5 mm in width and height. It is RoHS compliant, ensuring it meets current environmental standards for hazardous substances.

Murata Manufacturing Co Ltd, the creator of this part, ensures that it is lead-free and compliant with Reach and RoHS directives. The GRM155R71E104KE14J operates across a wide temperature range, from -55 °C to +125 °C, which makes it versatile for various electronic applications. Its terminals are finished with Matte Tin over a Nickel barrier, optimizing its solderability and longevity in circuit designs.

Industry Applications for GRM155R71E104KE14J

The GRM155R71E104KE14J could potentially find applications in various industries due to its robust design and specifications. Here are some possible applications:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and other portable electronics where space is limited and reliability is crucial. Its small size and surface mount design make it ideal for compact circuit boards commonly found in these devices.
  • Industrial Automation: With its wide operating temperature range and stable electrical characteristics under varying conditions, GRM155R71E104KE14J could potentially be utilized in sensors and controls for industrial automation systems.
  • Telecommunications: This component could be used in communication equipment where stability and reliability are vital, especially in outdoor environments. The temperature resilience and voltage rating can handle fluctuating operational conditions.

It is essential to note that these potential industry applications are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly noted for their broad range of capacitors. In the arena of capacitors, and Ceramic Capacitors specifically, Murata offers an extensive catalog that includes components like the GRM155R71E104KE14J. Known for innovations in the capacitor market, Murata capacitors are produced with advanced material sciences and fabrication technologies.

The company emphasizes the development of small, high-capacity, and highly reliable capacitors to meet the demanding requirements of electronic device manufacturers. By continuously pushing the boundaries of technology, Murata ensures their products adapt to the changing needs of electronic circuits and various applications.

Where to Find GRM155R71E104KE14J by Murata Manufacturing Co Ltd

To purchase the GRM155R71E104KE14J, professionals in procurement should explore options on platforms like findchips.com. Here, users can find valuable information on current stock levels and pricing across various distributors. Historically, this part has been available from distributors such as Avnet Abacus, TME, TTI, Future Electronics, and Mouser Electronics, among others.

For those interested in alternatives or exploring other Ceramic Capacitors, findchips.com also offers comparisons and listings of similar parts provided by Murata Manufacturing Co Ltd and other manufacturers. This ensures buyers can make informed decisions based on the latest market data.

Compare pricing for GRM155R71E104KE14J and other Ceramic Capacitors at findchips.com