Overview of V36SE3R315NRFA by Delta Electronics Inc.
The V36SE3R315NRFA by Delta Electronics Inc. is a DC-DC regulated power supply module designed for high efficiency and reliability in a wide range of applications. This isolated DC/DC converter features a 1/16th brick package, ensuring a compact form factor suitable for space-constrained applications. It provides a single output of 3.3V with a substantial output current capacity of up to 15A, and a total power output of 49.5W. Key characteristics include a high efficiency rate of 90.5%, robust protections against thermal overload, output over-voltage, and excessive output current.
The part supports a broad input voltage range from 18V to 75V, making it versatile for use in varied operating environments. The package is thoughtfully designed with a pin count of 8, and it adheres to multiple safety standards including IEC, EN, UL, and CSA. Moreover, it features line and load regulation specifications that ensure stable performance under varying line conditions and load distributions. It is RoHS compliant and classified under EAR99 for export compliance, which broadens its applicability globally without needing extensive export licenses.
Industry Applications for V36SE3R315NRFA
The Power Supply Modules like V36SE3R315NRFA can potentially be used in a variety of industries due to their versatile features and strong performance specifications. Some example applications could include:
- Telecommunications: This part could possibly be used in telecommunications infrastructure where stable and efficient power supply modules are critical. For instance, in base station setups, the V36SE3R315NRFA might power sensitive RF components requiring consistent voltage levels.
- Industrial Automation: In automation systems, reliable power supplies are crucial. The high efficiency and thermal protection features might make this part suitable for use in PLCs or motor control centers, where operational reliability under varying temperatures and loads is essential.
- Consumer Electronics: Given its compact size and high-efficiency output, V36SE3R315NRFA could potentially be used in consumer electronics such as gaming consoles and home automation hubs, where space is at a premium and efficiency is valued.
- Computing and Data Storage: Data centers that require dependable, high-efficiency power supplies to manage heat and energy consumption effectively might find this module fitting. The thermal and output current protections could ensure stable power delivery to critical computing components.
Note that these potential industry applications are conceptual and should be duly analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Delta Electronics Inc.
Delta Electronics Inc. is a prominent player in the field of Power Supply Modules and overall Power Circuits. The company leads in the design and manufacturing of energy-efficient power products and solutions, which include a varied range of modules like the V36SE3R315NRFA. Delta’s power supply solutions are renowned for their efficiency, reliability, and compliance with international standards, making them desirable for robust industrial applications as well as sensitive consumer electronics. Their products often find use in sectors ranging from industrial automation to telecommunications and renewable energy, aligning with global trends in technology and energy conservation.
Where to Find V36SE3R315NRFA by Delta Electronics Inc
To locate the V36SE3R315NRFA Power Supply Module, your best starting point is the search tool on findchips.com. By searching the part number, you can find current stock levels, detailed specifications, and pricing from multiple distributors. Historically, this part has been available from Neutron USA, Future Electronics, Mouser Electronics, and DigiKey. However, for the most up-to-date availability and pricing, visit findchips.com. If alternatives are needed, the site also allows looking up other Power Supply Modules that might fit your requirements, potentially offered by Delta Electronics or other manufacturers.