Overview of OP213ESZ by Analog Devices Inc.
The OP213ESZ is a low noise, low drift, single-supply operational amplifier. This dual operational amplifier offers a slew rate of nominally 1.2 V/µs and a unity gain bandwidth of 3.4 MHz, ideal for high-performance filtering applications and sensor signal conditioning in a range of environments. Operating within a temperature range of -40 to +85 degrees Celsius and housed in a NSOIC-8 package, this operational amplifier assures reliable performance in challenging conditions.
Fabricated with a bipolar technology, OP213ESZ provides a common-mode rejection ratio (CMRR) of nominally 116 dB and a maximum input offset voltage of 150 µV, ensuring precise signal amplification without significant interference or loss in accuracy. The design aligns with several industry standards, including compliance with RoHS, which is indicative of its environmental sustainability by limiting hazardous substances in electronic components.
Industry Applications for OP213ESZ
The OP213ESZ operational amplifier could be potentially utilized across various industries, given its robust design and technical parameters. Noteworthy, the potential applications of this component depend on both the individual parameters of the amplifier and the requirements of specific applications within those industries. However, it is crucial to perform a detailed analysis and verify compliance with industry-specific standards and requirements by specialized engineering and design teams. Here are a few possible applications:
- Healthcare: Due to its low noise and accurate signal processing capabilities, OP213ESZ could be used in medical devices that require precise sensor data amplification, such as ECG monitors or blood glucose meters. Its operational stability across a broad temperature range makes it suitable for various clinical environments.
- Telecommunications: With its high CMRR and low offset voltage, this operational amplifier could be ideally suited for signal conditioning applications in communication equipment, where maintaining signal integrity is critical.
- Computing and Data Storage: OP213ESZ might be found in data acquisition systems where low drift and high stability are essential for long-duration monitoring and recording, ensuring accuracy and reliability in data processing units.
- Education and Research: Its high precision and low noise attributes may make the OP213ESZ a valuable component in experimental setups and research equipment used in physics and engineering laboratories.
- Internet of Things (IoT): Given the growing need for efficient power usage and miniaturization in IoT devices, OP213ESZ with its single-supply operation could potentially be ideal for battery-operated sensors used in smart home systems or industrial automation.
Note that these potential industry applications are conceptual/illustrative and require thorough verification for compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent leader in the fabrication and design of analog, mixed signal, and DSP integrated circuits. In the realm of Operational Amplifiers, Analog Devices Inc. offers a range of products designed to meet diverse industrial requirements, offering components that enhance performance, efficiency, and reliability. The OP213ESZ is an example of their commitment to high-quality and precision in operational amplifier technology. Analog Devices designs these amplifiers with specific attention to enhancing noise performance, bandwidth, and power efficiency, making their products suitable for a wide array of applications.
Where to Find OP213ESZ by Analog Devices Inc
To locate and purchase the OP213ESZ, it’s recommended to use reliable distributor platforms like findchips.com. On this site, you can find current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Chip1Stop, Richardson RFPD, and Mouser Electronics. For alternatives within the Operational Amplifiers category, you can use this link to explore similar parts offered by Analog Devices Inc or other manufacturers.