Overview of SM04B-PASS-TBT(LF)(SN) by JST Manufacturing
The SM04B-PASS-TBT(LF)(SN) is a board connector featuring 4 contacts arranged in a single row, designed for male connection with a right angle orientation and surface mount terminal. This part is part of the Headers and Edge Type Connectors subcategory. Its notable attributes include a shrouded, side entry design, enhancing its functionality in dense PCB layouts. The connector has a mating contact pitch of 0.079 inch and is equipped with locking and right angle mounting options, making it suitable for a variety of board orientations and secure connections.
The component’s contacts are made from copper alloy with a tin finish on both mating and termination ends, providing reliable electrical connectivity and resistance to oxidation. It has a high dielectric withstanding voltage of 800VAC, and an insulation resistance of 1,000,000,000 Ω, underlining its efficacy in maintaining signal integrity in various applications. The body size and the ivory-colored insulator are made from polyamide, known for its good insulative properties and durability, and the part conforms to UL 94V-0 flammability standards, ensuring safety in operation.
Industry Applications for SM04B-PASS-TBT(LF)(SN)
Given its features, the SM04B-PASS-TBT(LF)(SN) could potentially serve a multitude of industries:
- Consumer Electronics: This connector might be used in devices such as smart home gadgets where compact size and reliable connections are crucial. The locking feature could provide added security in devices subjected to frequent user interaction.
- Computing and Data Storage: In servers or storage devices, where data integrity and secure connections are paramount, this connector could offer robust performance due to its high insulation resistance and reliable contact material.
- Telecommunications: Given its tin contact finish and copper alloy material potentially providing good conductance, this connector could find use in telecommunications equipment where minimal contact resistance is necessary for clearer signals.
- Industrial Automation: The robust construction and the ability to withstand a wide range of operating temperatures (-25 °C to 85 °C) make it apt for automated systems that may operate in varying environmental conditions.
Note that these potential industry applications are only conceptual and illustrative. They require extensive validation by engineering and design teams to meet specific industry standards and application requirements.
About JST Manufacturing
JST Manufacturing is a globally recognized producer in the electronics component sector, specializing in a variety of connector solutions including Headers and Edge Type Connectors. Known for innovation and reliability, JST’s connectors often feature in a broad array of devices across industries. The SM04B-PASS-TBT(LF)(SN) is exemplary of the company’s commitment to quality and functionality, incorporating features like shrouded headers and secure locking mechanisms that enhance usability in diverse applications. JST Manufacturing’s parts are frequently used where durable and dependable connections are necessary.
Where to Find SM04B-PASS-TBT(LF)(SN) by JST Manufacturing
To purchase the SM04B-PASS-TBT(LF)(SN), one can visit findchips.com where detailed stocking and pricing information are regularly updated. It is advisable to check current availability and prices for this product specifically in the category of Headers and Edge Type Connectors. Historically, distributors such as Mouser Electronics, element14 Asia-Pacific, and Future Electronics have stocked this part. Nevertheless, for the latest updates on stock levels and the best pricing options, checking findchips.com will provide the most accurate and current information.