Overview of LQP15MN3N9B02D by Murata Manufacturing Co Ltd.
The LQP15MN3N9B02D is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd. It is part of the fixed inductors category, making it a crucial component in various electronic circuits. This inductor boasts a nominal inductance of 0.0039 µH, with a tolerance of approximately 2.565%, highlighting its precision and reliability for RF applications. Its construction is based on chip technology, specifically designed to fit the 0402 case/size code, making it suitable for surface mount technology (SMT) applications. Due to its small size – with dimensions of only 1 mm in length, 0.5 mm in width, and a package height of 0.35 mm, it fits perfectly in compact electronic designs.
This inductor operates efficiently within a wide temperature range, from -40 °C to 85 °C, ensuring reliability under various environmental conditions. Furthermore, it is characterized by a DC resistance of 0.5 Ω and a maximum rated current of 0.17 A. Notably, the LQP15MN3N9B02D is designed with environmental compliance in mind, being both Pb-free and RoHS compliant. The inductor’s application in RF circuits is enhanced by its self-resonance frequency of 6000 MHz and a minimum quality factor of 13 at its nominal inductance, making it a suitable choice for high-frequency applications.
Industry Applications for LQP15MN3N9B02D
The versatile properties and compact design of the LQP15MN3N9B02D inductor make it suitable for a variety of industry applications. Some possible use cases might include:
- Education and Research: This inductor may be suitable for experimental setups and research projects due to its precision and quality factor, especially in research areas focusing on RF technology.
- Industrial Automation: Its robustness and operating temperature range could potentially make it a good fit for control circuits in industrial automation systems.
- Telecommunications: Given its high self-resonance frequency and tolerance properties, the LQP15MN3N9B02D might be used in RF components within telecommunications infrastructure, such as filters and impedance matching circuits.
- Electronic Manufacturing: This inductor could be part of the manufacturing of compact electronic devices, particularly when high-frequency performance is critical, due to its small footprint and high-quality specifications.
Additionally, its unshielded design and dual-ended terminal placement can facilitate its integration into a wide range of electronic circuits, broadening its applicability across various fields.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably excelling in the realm of inductors. With a rich history in innovation and quality manufacturing practices, Murata has established itself as a trusted provider of high-precision components. Their product range, including the LQP15MN3N9B02D and similar parts, demonstrates their commitment to supporting the electronics industry with reliable and efficient solutions. Murata’s expertise in fixed inductors and other passive components makes their offerings integral to the development of a wide array of electronic devices, ensuring that they meet the stringent requirements of modern electronics manufacturing.
Where to Find LQP15MN3N9B02D by Murata Manufacturing Co Ltd
To secure the LQP15MN3N9B02D for your application, it’s recommended to utilize the resources available at findchips.com. By searching for LQP15MN3N9B02D, users can access the latest stock levels, pricing, and availability from various distributors. Additionally, for those looking for alternatives or similar components, the Fixed Inductors section can provide a wealth of options to explore.
Previously, this part has been available from Distributors such as Perfect Parts Corporation, Farnell, element14 Asia-Pacific, and Mouser Electronics among others. For the most current stock availability and pricing, it’s essential to check directly on FindChips.com.