NVMTS0D7N06CLTXG by onsemi

Overview of NVMTS0D7N06CLTXG by onsemi

The NVMTS0D7N06CLTXG is a single N-Channel Power MOSFET from onsemi that is automotive qualified and designed for high-performance power management applications. This component is characterized by a drain-source voltage of 60V, and a remarkably high continuous drain current of 464A. The low on-resistance of just 0.00055 ohm at a gate-source voltage test condition of 10V facilitates higher efficiency with reduced power losses. It features a threshold voltage of 4V and a maximum power dissipation of 294.6W, which allows it to handle significant energy without overheating.

Manufactured in a plastic/epoxy package, this MOSFET is encapsulated in a surface-mount, rectangular small outline package designated as DFNW-8 with five terminals. This device is also robust in terms of environmental resistance, with an operating temperature range from -55°C to 175°C. Its inherent moisture sensitivity level is rated at 1, indicating excellent durability against humidity. Moreover, this MOSFET includes a built-in diode for enhanced protection and is eligible for sensitive applications, being compliant with the automotive industry standard AEC-Q101.

While the lead-free NVMTS0D7N06CLTXG has an active part life cycle status, the factory lead time currently stands at 33 weeks, as per the latest data from onsemi, highlighting the need to plan procurement adequately to avoid production delays.

Industry Applications for NVMTS0D7N06CLTXG

The NVMTS0D7N06CLTXG, owing to its high power and thermal efficiency specifications, might potentially find application in a variety of demanding sectors. Below are some illustrative examples:

  • Energy and Power Systems: This MOSFET could be useful in applications like power inverters and converters which are critical in converting and regulating power within energy systems. Its high drain current and low resistance make it ideal for improving the efficiency of these systems.
  • Renewable Energy: In the context of renewable energy solutions, such as solar power inverters or wind turbine converters, the robustness and efficiency of this MOSFET could potentially enhance the performance and reliability of these systems. The ability to operate over a wide range of temperatures and high energy rating are essential traits for the fluctuating conditions typical in renewable energy applications.

It is important to note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure they meet specific standards and requirements.

About onsemi

onsemi is a prominent manufacturer in the landscape of semiconductor components, specializing in various types of transistors including Power Field-Effect Transistors. Their product range is known for advanced engineering, reliability, and compliance with stringent industry standards such as AEC-Q101 for automotive-grade components. The company focuses not only on performance but also on creating products that meet the environmental standards, evident in the RoHS compliance and lead-free manufacturing of parts like the NVMTS0D7N06CLTXG. onsemi’s product offerings typically include devices that cater to a wide spectrum of power management applications, from simple consumer electronics solutions to complex automotive and industrial systems, emphasizing their role as a versatile supplier in the semiconductor industry.

Where to Find NVMTS0D7N06CLTXG by onsemi

To purchase the NVMTS0D7N06CLTXG, potential buyers should consider using resources like findchips.com to check for availability. By researching on findchips.com, one can find updated information on stock levels and pricing from various distributors. This component has historically been available from distributors such as EBV Elektronik, Avnet Silica, Onlinecomponents.com, Future Electronics, and Mouser Electronics among others. For comparable Power Field-Effect Transistors, use the specified link to explore options that might be available either from onsemi or other manufacturers.

Compare pricing for NVMTS0D7N06CLTXG and other Power Field-Effect Transistors / Transistors at findchips.com