SMBJ28CA-E3/52 by Vishay Intertechnologies

Overview of SMBJ28CA-E3/52 by Vishay Intertechnologies

The SMBJ28CA-E3/52 is a transient voltage suppressor diode characterized by its bidirectional voltage suppression capability. This specific model is designed to withstand up to 600 watts and has a reverse standoff voltage of 28V. It utilizes silicon as its diode element material, encapsulated in a DO-214AA (SMB) package with a 2-pin layout. The maximum clamping voltage of the device is 45.4V, making it particularly adept at handling transient voltage spikes.

Manufactured by Vishay Intertechnologies, this component is part of the Transzorb SMBJ series known for its excellent clamping capability, a crucial attribute for protection applications. The device also holds recognition from UL for safety standards. A notable quality of this diode is its versatility in operating temperatures, ranging from -55°C to +150°C, making it suitable for a variety of challenging environments. Additionally, it is RoHS compliant, indicating that it meets specific environmental standards by restricting the use of certain hazardous substances in electronic equipment.

Industry Applications for SMBJ28CA-E3/52

The Transient Suppressors like SMBJ28CA-E3/52 are crucial for multiple industries due to their ability to protect sensitive electronics from voltage spikes. The diode’s capabilities may influence its application in various sectors, though selection would need careful consideration by engineering teams:

  • Telecommunications: Devices in this industry require robust protection against surges, typically caused by atmospherical disturbances or switching equipment. The SMBJ28CA-E3/52 might be integral in protecting infrastructure such as antennas, base stations, and modems.
  • Consumer Electronics: In consumer electronics like smartphones, TVs, and personal computers, safeguarding against electrical transients is pivotal for longevity and functionality. The SMBJ28CA-E3/52 could potentially be utilized in power supplies and charging circuits.
  • Industrial Automation: Automation equipment often involves frequent machine switching that might generate voltage spikes. This diode might be considered for protection circuits in automated machinery control systems to avert malfunction or damage.
  • Electronic Manufacturing: During the manufacturing of electronic components and systems, ensuring the integrity of each component against power fluctuations is critical. SMBJ28CA-E3/52 might be employed to protect testing and fabrication equipment.
  • Aerospace and Defense: Equipment in these sectors typically operates under extreme environmental conditions, facing high-altitude electromagnetic phenomena. Though dependency on specifications met by the diode, it might see application in avionic and military electronics where stringent voltage suppression is required.

Please note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer in the electronics industry, particularly noted for its extensive range of Transient Suppressors and diodes. Among their products, the SMBJ28CA-E3/52 represents their commitment to providing solutions that offer both high performance and reliability. Vishay’s expertise in producing diodes that meet diverse operational demands makes them a preferred provider for many sectors needing advanced electronic components. Vishay’s offerings include a variety of similar suppressors, tailored for different specifications, ensuring broad application coverage.

Where to Find SMBJ28CA-E3/52 by Vishay Intertechnologies

For procurement of SMBJ28CA-E3/52, an effective resource is findchips.com. When considering a purchase, it’s beneficial to explore the Transient Suppressors category to compare SMBJ28CA-E3/52 with alternate parts that might be offered by Vishay Intertechnologies or other manufacturers. Previously, distributors such as LCSC, EBV Elektronik, TTI, and Mouser Electronics have carried this part, but current stock levels and pricing should be verified on findchips.com for up-to-date information.

Compare pricing for SMBJ28CA-E3/52 and other Transient Suppressors / Diodes at findchips.com