XAL1010-222MED by Coilcraft Inc

Overview of XAL1010-222MED by Coilcraft Inc.

Coilcraft’s XAL1010-222MED is a shielded power inductor designed for general-purpose applications across a wide array of industries. This component features a 2.2 µH inductance with a 20% tolerance and is capable of handling a substantial 32 A of rated current. The inductor ensures low DC resistance of just 0.0028 Ω, contributing to its efficiency in circuit applications. It’s constructed using a composite core housed within a rectangular surface-mount technology (SMT) package dimensioned at 11.3 mm in length, 10 mm in width, and 10 mm in height.

This inductor is equipped for high-demand environments with its operating temperature range of -40 °C to 125 °C. The XAL1010-222MED maintains compatibility with robust industry standards such as AEC-Q200, making it suitable for use in automotive applications and other high-reliability environments. It is also designed to be environmentally friendly, compliant with RoHS, REACH, and halogen-free specifications. This adaptability and compatibility make the XAL1010-222MED a versatile choice for various electronic applications.

Industry Applications for XAL1010-222MED

Given the specifications and characteristics of the XAL1010-222MED, it could be potentially useful in several dynamic sectors. As this component is shielded and has high current capacity alongside a low DC resistance, it is particularly well-suited for environments where energy efficiency and reliability are paramount. It’s also important to note that these potential applications are conceptual and should be verified by engineering teams for compliance with specific industry standards.

  • Telecommunications: This inductor might be utilized in communication equipment where stability and efficiency are critical. The high current handling and low self-resonance frequency could potentially aid in minimizing losses and improving performance in RF applications and power supplies.
  • Automotive: Since the XAL1010-222MED complies with the AEC-Q200 standard, it is well-suited for automotive applications. It might be used in power management systems, infotainment, or other electronic components within vehicles where high reliability is required.
  • Internet of Things (IoT): Devices in the IoT space could benefit from this inductor due to its efficiency and the ability to handle significant currents, possibly improving the power regulation in smart devices, which are often confined to tight space limitations and require dependable power management solutions.

These industry applications are illustrative and require thorough analysis by professionals to ensure they meet all necessary operational and safety standards.

About Coilcraft Inc.

Coilcraft Inc. is established in the manufacturing of magnetic components, including Fixed Inductors, transformers, and other related products. Their expertise in the field of inductors is wide-ranging, offering products from high-frequency, low-profile components to those that are power-heavy and robust like the XAL1010-222MED. Coilcraft’s components are distinguished by their quality and reliability, engineered to meet stringent standards, such as those necessary for automotive and telecom applications. The firm’s commitment to providing components that lead the industry in performance, quality, and customer satisfaction makes Coilcraft a go-to manufacturer for inductors and other essential electronic parts.

Where to Find XAL1010-222MED by Coilcraft Inc.

For individuals or companies looking to procure the XAL1010-222MED, it is advisable to visit aggregated supplier platforms like findchips.com. On this platform, buyers can compare real-time data on pricing and availability from various distributors. Historically, this part has been available from distributors such as Sensible Micro Corporation, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. Prospective buyers should check for updated stock levels and order conditions directly from these or new suppliers listed on FindChips. Further exploration of alternate Fixed Inductors might provide additional options that suit different application needs or budget constraints.

Compare pricing for XAL1010-222MED and other Fixed Inductors / Inductors at findchips.com