Overview of 030-2409-001 by ITT Interconnect Solutions
The 030-2409-001 is a connector accessory, specifically a contact described as a pin, designed primarily for use with ITT Cannon’s DL Series. The contact features a crimp termination type designed to accommodate wire sizes from 22 to 20 AWG. Made from copper alloy, it ensures optimal conductivity and durability. The pins are gold-plated, which enhances their resistance to corrosion and improves their electrical connectivity. This contact is suitable for a current rating of 5A. Though it is RoHS compliant, it does not meet DIN or IEC conformance criteria, nor does it align with MIL specifications, making it primarily suited for industrial and non-critical consumer applications.
Industry Applications for 030-2409-001
The following are potential industry applications for the 030-2409-001. It should be noted that these applications are illustrative and should be analyzed by engineering and design teams to ensure compliance with specific requirements and standards.
- Consumer Electronics: The contact might be used in devices like smart home systems or high-end audio interfaces, where reliable, low-voltage connections are crucial. The gold plating might help in environments where corrosion resistance and superior conductivity are beneficial.
- Computing and Data Storage: In server farms and networking equipment where stable connections are essential, the durability and efficiency of copper alloy contacts could potentially make them suitable.
- Electronic Manufacturing: This contact could be used in the production of various electronic devices. Its design supports signal integrity, which is critical in quality control systems of electronic manufacturing services.
- Telecommunications: For telecommunications equipment, particularly in connections within network hardware where consistent performance and signal clarity are necessary, this component might be suitable. The robust material choice of copper alloy could potentially enhance the device longevity in such applications.
It’s crucial to highlight that these potential industry applications are conceptual and the usage of this part must be validated by appropriate quality checks and design specifications reviews.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a globally recognized provider of highly engineered connector solutions. It specializes in developing robust connectors that find applications in a variety of challenging environments. The 030-2409-001 is part of their broader offering under the Assembly Items subcategory of Connector Support, which shows their commitment to providing accessories that enhance and enable the effective use of connectors. This manufacturer is known for its innovation-driven approach, focusing on producing reliable and state-of-the-art components that cater to a diverse set of industries. Alongside products like 030-2409-001, ITT Interconnect Solutions manufactures a range of other contacts, each designed to meet various technical and environmental challenges.
Where to Find 030-2409-001 by ITT Interconnect Solutions
For current stock levels and pricing of 030-2409-001, potential buyers are recommended to visit findchips.com. At this platform, you can also view alternative parts within the Assembly Items. This part has historical availability at several distributors, including Master Electronics, Chip1Stop, PEI Genesis, and Mouser Electronics, although real-time availability must be confirmed via FindChips. Given the electronic component’s specific attributes and potential fit for varied applications, assessing a range of suppliers may provide the best purchasing option.