Overview of XCZU47DR-2FFVG1517I by AMD
The XCZU47DR-2FFVG1517I is a complex integrated circuit that incorporates both an ARM Cortex-A53 and ARM Cortex-R5 processor. It is designed using CMOS technology and comes in a 1517-pin fine pitch ball grid array (FBGA) package. As a Radio Frequency System on Chip (RFSOC), this component combines digital functionality and RF capability into a single chip, facilitating more compact and integrated solutions. This microcontroller operates at a dual frequency: 1333MHz for Cortex-A53 and 533MHz for Cortex-R5, suitable for handling both high and low-latency processing tasks.
As an active component listed by Advanced Micro Devices Inc., it adheres to RoHS compliance and is REACH compliant, with an industrial temperature grade ranging from -40°C to 100°C. The part has notable features such as a 0.85 V nominal supply voltage, and it has specific designs for thermal and mechanical reliability with a max peak reflow temperature of 245°C for about 30 seconds. The package itself is made of plastic/epoxy, emphasizing its durability and suitability for varied industrial applications. The lead time for manufacturing this part is currently 16 weeks as of the latest data available.
Industry Applications for XCZU47DR-2FFVG1517I
The following are industry applications where XCZU47DR-2FFVG1517I might be effectively utilized, exploring its capabilities in the context of specific industry needs. Each example reflects potential scenarios where this GPU could enhance technological solutions:
- Telecommunications: The part could potentially be used in communication infrastructure, supporting tasks that require both high-durability hardware and the ability to process RF signals efficiently. This could include base station applications or as part of network equipment in data centers where it can help manage traffic, provide security and enable faster processing of data.
- Industrial Automation: Automating processes in industrial environments often requires robust microcontrollers that can handle multiple tasks in harsh environments. The temperature resilience and integrated RF capabilities of XCZU47DR-2FFVG1517I could make it suitable for applications such as automated assembly lines or robotics systems that need to process real-time data and communicate wirelessly with control centers.
- Consumer Electronics: The part might be included in devices requiring high performance with efficient power consumption, such as advanced gaming systems or multimedia devices. Its high-speed processing capabilities and RF integration could provide enhanced user experiences in terms of graphics rendering and wireless connectivity features.
Note that these potential industry applications are conceptual and would require further technical validation and standards compliance review by engineering and design teams specific to each industry and application.
About AMD
Advanced Micro Devices, Inc. (AMD) is a major player in the semiconductor industry, particularly known for its innovative contributions to microcontrollers and processors. The company specializes in high-performance computing, graphics, and visualization technologies – building blocks for gaming, immersive platforms, and the data center. In the context of Other uPs/uCs/Peripheral ICs, AMD has developed a range of products that include not only the XCZU47DR-2FFVG1517I but also various other integrated circuits that support diverse applications across many industries.
Where to Find XCZU47DR-2FFVG1517I by AMD
To purchase the XCZU47DR-2FFVG1517I, potential buyers are encouraged to utilize resources such as findchips.com. Here, interested parties can find up-to-date information on stock availability, pricing, and compare options from various distributors. Historically, distributors such as Avnet Americas and DigiKey have carried this part, but inventory levels and distributor participation can fluctuate. Therefore, it is highly advisable to check current listings on FindChips. Additionally, for those looking for alternatives or similar parts, the website offers access to a wide range of Other uPs/uCs/Peripheral ICs to browse.