VIPER12ASTR-E by STMicroelectronics

Overview of VIPER12ASTR-E by STMicroelectronics

The VIPER12ASTR-E by STMicroelectronics is a fixed frequency offline converter specifically designed for Pulse Width Modulation (PWM) control. Operating at a frequency of 60 kHz, it can handle a wide temperature range from -40 to 150 degrees Celsius. This versatile component is part of the broader category of Switching Regulator or Controllers within the Power Circuits group. The VIPER12ASTR-E is notable for its current-mode operation, which provides enhanced response in various power management scenarios. Housed in an SOIC-8 package, it complies with ROHS, REACH, and is classified under ECCN Code “EAR99” for export.

This component’s inputs support a voltage range from 9V to 38V, making it versatile enough for various power supply applications. The PWM control technique along with a maximum switching frequency of 66 kHz allows for efficient power conversation, minimizing energy loss and improving overall system efficiency. Its compact dimensions, including a 4.9mm length and 3.9mm width, along with a seated height of 1.75mm make it ideal for space-constrained applications.

As noted in recent data, the factory lead time for the VIPER12ASTR-E is estimated to be around 14 weeks, reflecting the manufacturing schedule as of the current writing. Such information is crucial for procurement planning and inventory control in manufacturing environments.

Industry Applications for VIPER12ASTR-E

With its technical characteristics, the VIPER12ASTR-E can potentially serve a variety of industry applications. These applications often require analysis and verification by engineering and design teams to adhere to industry standards and specific requirements.

  • Consumer Electronics: This component could potentially be used in the power management systems of various consumer electronic devices due to its efficient PWM control. Devices such as LED televisions, gaming consoles, and home appliances might integrate this chip to enhance energy efficiency and reduce heat generation.
  • Computing and Data Storage: In desktop computers and data servers, VIPER12ASTR-E might be a candidate for handling internal power supplies, especially where efficient power conversion is necessary to manage fluctuations and maintain system stability.
  • Telecommunications: This part could potentially be incorporated into telecommunication infrastructure, such as network routers or switches, where reliable power management is crucial for maintaining system integrity and performance over long operational periods under varying electrical loads.
  • Industrial Automation: In the realm of industrial automation, this chip could be adapted for controlling the power requirements of automated machinery and robots, especially in environments with a broad temperature range.
  • Electronic Manufacturing: As a component in manufacturing equipment, VIPER12ASTR-E might help in managing the power supplies of highly automated production lines, enhancing precision and energy utilization.

About STMicroelectronics

STMicroelectronics is a global leader in the development and manufacturing of electronic components, specializing in a broad range of segments including Switching Regulator or Controllers. The company provides innovative solutions across the semiconductor spectrum, catering to applications that range from energy management to data processing. The VIPER12ASTR-E is one of many products offered by STMicroelectronics designed to offer reliable performance for power conversion and management tasks. This reflects STMicroelectronics’s emphasis on integrating sustainability and efficiency into their product designs, making them suitable for a variety of industrial and consumer applications.

Where to Find VIPER12ASTR-E by STMicroelectronics

To purchase the VIPER12ASTR-E component, or to find related components within the subcategory of Switching Regulator or Controllers, prospective buyers should visit findchips.com. This site provides updated stock levels and pricing from various distributors. Historically, key suppliers such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part. However, it is advisable to verify current availability and pricing directly on findchips.com to ensure the most accurate information.

Compare pricing for VIPER12ASTR-E and other Switching Regulator or Controllers / Power Circuits at findchips.com