Overview of UCC8-010-1-H-S-1-A by Samtec Inc.
The UCC8-010-1-H-S-1-A is a card edge connector featuring 10 contacts arranged in a single row with a female gender and straight orientation. The connector operates at a 0.8 mm pitch, which is crucial for high-density applications in modern electronic assemblies. It is designed for surface mount terminal soldering which enhances its reliability in various operational environments. Additionally, it comes equipped with a latch mechanism to ensure a secure connection and has a black insulator. This component belongs to the UCC8 Series and is characterized as a board connector with a receptacle gender.
Constructed from high-quality materials, the contacts are made of beryllium copper with a mating finish of gold over a nickel barrier, offering excellent conductivity and corrosion resistance. The insulator is crafted from liquid crystal polymer, noted for its high heat resistance and mechanical strength. This is particularly beneficial for applications requiring durable and stable connector performance under harsh conditions. Furthermore, this piece has a rectangular contact pattern and a straightforward mounting style, which brings ease of installation to complex circuit designs.
Industry Applications for UCC8-010-1-H-S-1-A
The UCC8-010-1-H-S-1-A is potentially suitable for various industry applications, though these suggestions are conceptual and need validation by engineering teams to meet specific standards and requirements. Here are a few example industries and potential uses:
- Computing and Data Storage: might be used in servers, network routers, or data storage systems where board space is constrained, and reliable connectivity is crucial.
- Telecommunications: could potentially be applied in switches, modems, and communication infrastructure equipment where precision and durability are needed.
- Internet of Things (IoT): possibly fits into IoT devices such as smart home systems and wearable technology, providing connectivity solutions that require compact and effective connectors.
- Education and Research: might be used in laboratory equipment and educational tools where repeated device connection and disconnection require robust and durable connectors.
Note that these potential applications are theoretical and should be thoroughly analyzed by relevant engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Samtec Inc.
Samtec Inc. is a globally recognized provider of electronic connectors, known for its broad range of products including Headers and Edge Type Connectors. They have developed a reputation for delivering innovative solutions that meet the diverse needs of the electronics industry. Samtec specializes in high-performance connectors and their UCC8-010-1-H-S-1-A is an example of their commitment to quality and precision. This product is representative of their expertise in creating durable and precise connectors that facilitate reliable interconnections in various high-tech applications.
Where to Find UCC8-010-1-H-S-1-A by Samtec Inc
To source the UCC8-010-1-H-S-1-A by Samtec Inc, consider utilizing our website, findchips.com, where you can locate current stock levels and pricing from numerous distributors. Historically, distributors such as DigiKey, Mouser Electronics, Samtec, and Avnet have stocked this part. However, to ensure you find the most up-to-date availability and pricing, check findchips.com. If you are considering alternative parts, you might also explore other Headers and Edge Type Connectors from different manufacturers to compare options.