Overview of PCF85263ATL/AX by NXP Semiconductors
The PCF85263ATL/AX by NXP Semiconductors is a highly integrated real-time clock (RTC) and calendar optimized for low power consumption and enhanced feature sets. With functionalities that include an alarm, battery switch-over, time stamp input, and an I²C bus interface, this component is housed in a DFN (Dual Flat No-lead) 10-Pin package. Its temperature operating range from -40°C to 85°C and supply voltage range from 0.9V to 5.5V makes it versatile for various application settings.
The DFN package measures 2.6mm x 2.6mm with a seated height of just 0.5 mm, adhering to the industrial temperature grade. It features clock frequencies up to 0.032 MHz and offers serial (I2C) data access. Boasting low supply current requirements (up to 0.000885 mA), the part promotes energy efficiency within systems. Integrated features like interrupt capability, and compliance with RoHS, REACH, and ECCN EAR99 standards, ensure broad acceptance in global markets. With an active part life cycle and a nominal supply voltage of 3.3V setting the typical operating standard, this device ensures reliability and performance.
Industry Applications for PCF85263ATL/AX
The Timers or RTCs are critical in various applications where time tracking or scheduling is essential. Below are potential industry applications for the PCF85263ATL/AX:
- Consumer Electronics: This part could be utilized in devices such as smart watches, fitness trackers, and other wearable technology which require precise time keeping along with minimal power consumption. Its small size and low power attributes are crucial for the compact and energy-sensitive nature of these products.
- Internet of Things (IoT): In the IoT sphere, effective data logging and time-stamping are critical. The PCF85263ATL/AX might serve in applications like home automation systems or environmental monitoring where keeping an accurate log of events or changes over time is imperative. Its I²C interface facilitates easy integration into IoT devices.
- Smart Cities: Infrastructure components such as smart meters and public transportation information systems potentially employ RTCs to ensure synchronicity and accuracy in timing-related data across wide networks. The robust temperature range and low power consumption could be beneficial for outdoor equipment exposed to varying climate conditions.
Note: The above potential industry applications are conceptual and necessitate detailed exploration and validation by design and engineering teams according to specific industry standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company in the field of semiconductor design and manufacturing, particularly noted for its innovations in Microcontrollers and Processors. They are known for a wide range of Timers or RTCs products, among which the PCF85263ATL/AX stands out due to its compact size and comprehensive feature set. NXP focuses on solutions that leverage key technologies such as secure connectivity, end-to-end security, and privacy for advanced systems in various sectors including automotive, industrial, and consumer markets.
Where to Find PCF85263ATL/AX by NXP Semiconductors
To acquire the PCF85263ATL/AX, one should consider various distributors. Historically, it has been available at major distributors such as Mouser Electronics, DigiKey, and Newark, among others. To check current stock levels, availability and for purchasing, Visit Findchips.com where you can also find alternative Timers or RTCs that may be more suited depending on specific requirements.