PIC16F616-I/SL by Microchip Technology Inc

Overview of PIC16F616-I/SL by Microchip Technology Inc.

The PIC16F616-I/SL is an 8-bit microcontroller featuring a RISC architecture predominantly designed for low-power and high-performance applications. It operates at a maximum clock frequency of 20 MHz and includes 3.5 KB of flash program memory and 128 bytes of RAM. The microcontroller comes in a plastic, small outline integrated circuit (SOIC-14) package with a seated height of 3.9 mm. This microcontroller is a member of the PIC16 family, specifically the PIC16F6Xx series which is well-regarded for its efficiency and flexibility in handling a variety of tasks in embedded systems.

Key features of the PIC16F616-I/SL include its ability to function at a minimum voltage of 2V at reduced clock speeds (up to 8 MHz), indicating its suitability for battery-operated devices. Additionally, it incorporates functionalities such as an analog-to-digital converter (ADC) and pulse-width modulation (PWM) channels, enhancing its utility in controlling and sensing applications. For compliance, this component is lead-free (Pb-Free), RoHS compliant, and adheres to the REACH regulation. The part is also listed as having industrial temperature grade capabilities, tolerating operating temperatures ranging from -40°C to 85°C, making it reliable in various environmental conditions.

Industry Applications for PIC16F616-I/SL

The versatile functionality and operational parameters of the PIC16F616-I/SL potentially allow its use across multiple industries. However, given its specific characteristics and capabilities, some fields might benefit more from its application.

  • Consumer Electronics: Devices such as smart home systems and appliances that require embedded control could potentially utilize the PIC16F616-I/SL. The microcontroller’s ability to operate at low power is especially beneficial in extending the battery life of portable consumer gadgets.
  • Internet of Things (IoT): The PIC16F616-I/SL’s integrated ADC and PWM functionalities might be ideal for IoT devices requiring analog sensor data processing and actuator control, such as in environmental monitoring systems and smart lighting solutions.
  • Industrial Automation: This microcontroller might be effectively utilized in automated control systems within factories, particularly where precise control and monitoring of machinery are critical owing to its robust temperature tolerance and operational reliability.
  • Robotics: Hobbyist and educational robotics platforms could possibly employ the PIC16F616-I/SL, benefiting from its ease of programming and sufficient I/O pin count for handling various sensors and actuators.

Please note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the Microcontrollers and processors sector, known for its wide range of product offerings that cater to varied computing and control needs. Microchip’s products, including the PIC16F616-I/SL, are esteemed for their robustness, reliability, and innovative features that streamline product development and enhance system performance. The company offers a broad spectrum of microcontrollers under the PIC family, renowned for their efficient handling of embedded system requirements across industrial, consumer, automotive, and telecommunications markets.

Where to Find PIC16F616-I/SL by Microchip Technology Inc.

To purchase the PIC16F616-I/SL, potential buyers are recommended to conduct research on findchips.com. This site provides comprehensive coverage of available inventory, pricing, and supplier options. Under the Microcontrollers subcategory, one can find alternative parts offered by Microchip Technology Inc or other manufacturers, ensuring the best match for their specific application needs. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, and RS Components, among others. Nonetheless, it is crucial to verify current stock levels and pricing directly through findchips.com to ensure the best purchasing decision.

Compare pricing for PIC16F616-I/SL and other Microcontrollers / Microcontrollers and Processors at findchips.com