PIC12F675-I/P by Microchip Technology Inc

Overview of PIC12F675-I/P by Microchip Technology Inc.

The PIC12F675-I/P is an 8-bit flash-based microcontroller designed to perform in a wide variety of electronic applications. It features a maximum operating frequency of 20 MHz and is built using the CMOS technology. Packaged in a DIP-8 (Dual In-line Package), this device embodies the PIC12 family and is part of the PIC12F6XX series. Its additional features include the ability to operate at a minimum voltage of 2V at 4 MHz and it comes equipped with an Analog-to-Digital Converter (ADC).

This microcontroller provides 1.75KB of flash program memory and incorporates 6 I/O lines, which makes it an excellent choice for tasks that require limited pin count but demand robust versatile functionality. Moreover, it offers features such as 5 timers and compatibility with industrial temperature ranges (-40°C to +85°C). Microchip categorizes this microcontroller as active and RoHS compliant, with a plastic encapsulation that meets reach compliance.

Industry Applications for PIC12F675-I/P

The PIC12F675-I/P’s functional attributes render it suitable for usage in various industries, particularly where compact and efficient control systems are required. Here are possible applications, taking into account both the microcontroller’s capabilities and industry needs:

  • Consumer Electronics: This microcontroller might potentially be used in home automation devices, personal gadgets, or entertainment systems. Its ability to operate at low voltages could be critical in battery-operated devices like remote controls and small household appliances.
  • Internet of Things (IoT): With its integrated ADC and ability to work under varied temperature conditions, the PIC12F675-I/P could potentially serve as the brain in IoT devices, such as smart sensors and other connected devices that require data conversion and computational abilities.
  • Smart Cities: The durability and functional integration of the PIC12F675-I/P might be ideal for smart lighting systems or environmental monitoring systems within a smart city infrastructure.

These potential industry applications are only conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements. Remember, evaluating the part’s suitability for specific functions is crucial.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent leader in the technology sphere specializing in microcontroller, mixed-signal, analog, and Flash-IP solutions. They are well-regarded for their Microcontrollers and enjoy a market reputation for delivering robust performance and reliability. Microchip’s microcontrollers range from basic to complex, their products including categories like the PIC12F675-I/P, which are renowned for their low-power consumption and versatile functionalities fitting for various professional applications.

Where to Find PIC12F675-I/P by Microchip Technology Inc

To source the PIC12F675-I/P by Microchip Technology Inc., you should utilize platforms such as findchips.com. Here, you can access real-time availability and pricing from various distributors. While the PIC12F675-I/P has been available through distributors like Digi-Key, Mouser Electronics, and Master Electronics, checking current stock and pricing on findchips.com is advisable to ensure the best procurement option.

You may also explore alternative Microcontrollers from Microchip Technology Inc or other manufacturers by navigating through the category pages on findchips.com.

Compare pricing for PIC12F675-I/P and other Microcontrollers / Microcontrollers and Processors at findchips.com