Overview of RC0402FR-071K2L by YAGEO Corporation
The RC0402FR-071K2L is part of the Metal Glaze/Thick Film Resistors category and serves as a fixed resistor with a 1200 ohm resistance. This component is notable for its precise 1% tolerance and a temperature coefficient of 100 ppm/°C, making it reliable for applications requiring stable performance across a range of temperatures. It employs thick film technology on a small 0402 chip size (1 mm x 0.5 mm x 0.35 mm), which is ideal for compact surface mount technology (SMT) applications.
Features such as a power rating of 0.0625 W, a working voltage of 50 V, and an operating temperature range from -55°C to +155°C enhance its suitability for a variety of challenging environments. Additionally, the resistor is designed with laser trimmable capabilities which provide flexibility for precision applications. The RC0402FR-071K2L complies with various standards including RoHS, REACH, and is manufactured under the JEDEC JESD-609 Code e3, reflecting its environmental and quality compliance.
Industry Applications for RC0402FR-071K2L
The versatile specifications of the RC0402FR-071K2L make it potentially suitable for a variety of industry applications. These industries require high reliability and precision for integration into their electronic systems:
- Consumer Electronics: In devices such as smartphones and tablets, stability and footprint are critical. The RC0402FR-071K2L could potentially be a suitable choice due to its compact size and precise resistance, providing reliability in space-constrained applications.
- Telecommunications: For networking hardware, including routers and switches, consistent performance is necessary despite temperature fluctuations. This resistor’s 100 ppm/°C temperature coefficient might make it ideal for maintaining functionality in diverse operating conditions.
- Computing and Data Storage: In server motherboards and storage systems, dependable and precise components are crucial for system integrity. The laser trimmable feature of RC0402FR-071K2L may allow fine-tuning in post-production, ensuring high accuracy.
- Industrial Automation: Automated systems and sensors that require long-term reliability and accuracy could potentially benefit from the durability and stable characteristics of this resistor.
Note that these potential industry applications are only conceptual and illustrative. Engineers and design teams should perform their analyses and verifications to ensure the RC0402FR-071K2L adheres to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global provider of passive components, including a wide range of resistors. They are particularly notable for their Metal Glaze/Thick Film Resistors, with the RC0402FR-071K2L being one of the key products. YAGEO’s resistors are used across various sectors due to their reliability and compliance with international standards. Their products are designed with advanced technology to meet the demands of a rapidly evolving electronic component market. The company’s commitment to quality and sustainability makes its components well-regarded in the electronics manufacturing industry.
Where to Find RC0402FR-071K2L by YAGEO Corporation
To source the RC0402FR-071K2L, it is recommended to visit findchips.com. Here, you can access current stock levels and pricing from multiple distributors. Traditionally, this part has been available from distributors including Win Source Electronics, Chip1Stop, TME, and DigiKey. However, stock levels and availability can change, so checking findchips.com provides the most up-to-date information. Additionally, if you’re looking for alternate parts similar to RC0402FR-071K2L, explore other Metal Glaze/Thick Film Resistors offered by YAGEO Corporation or other manufacturers on the platform.