PMEG4030ER,115 by Nexperia

Overview of PMEG4030ER,115 by Nexperia

The PMEG4030ER,115 is a 40 V, 3 A low VF Schottky barrier rectifier known for its high efficiency and reliability in operation. Manufactured by Nexperia, this component is housed in a small SOD-123W plastic package and is designed for high volume surface mounting. It is a single diode with two terminals, supporting a maximum repetitive peak reverse voltage of 40V and an average forward current of 3A. The forward voltage max is specified at 540mV, while it retains a robust operating temperature range up to 150 °C.

Nexperia has geared this product, with a plastic epoxy package body material, towards applications that demand high efficiency. As a part of the Rectifier Diodes subcategory, it features a silicon diode element material and conforms to the AEC-Q101 standard, making it suitable for automotive qualifications. Additionally, its moisture sensitivity level is rated at 1, and it has a power dissipation maximum of 0.57 W, enabling it to handle significant energy without failure.

Industry Applications for PMEG4030ER,115

The areas of application for the PMEG4030ER,115 are diverse due to its high efficiency and rugged design. Potential use cases could include:

  • Energy and Power Systems: It could be potentially used in solar power inverters or in energy-efficient power supplies where high reliability and efficiency are crucial. The low forward voltage drop and high temperature tolerance make it suitable for environments where minimal energy wastage is a priority.
  • Aerospace and Defense: Given that PMEG4030ER,115 satisfies the AEC-Q101 standard, which is often analogous to certain military specifications, this component might be used in aerospace applications such as satellite power systems or aviation electronics, where reliability under harsh conditions is essential.

Please note that these potential industry applications are conceptual and require thorough evaluation and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Nexperia

Nexperia is a dedicated global leader in the manufacturing of Discretes, Logic, and MOSFET devices. They specialize in producing a variety of diodes, including Schottky diodes, rectifier diodes, and other semiconductor devices tailored for high-volume production. PMEG4030ER,115 is a testament to their commitment to providing robust rectifier solutions, which utilize advanced technologies like Schottky for enhanced performance and efficiency. Nexperia consistently ensures that their diodes meet stringent quality and reliability standards, making them favorable across a plethora of electronic applications.

Where to Find PMEG4030ER,115 by Nexperia

The PMEG4030ER,115 can be sourced through findchips.com. On the site, users can find updated stock levels, wholesaler options, and competitive pricing. Distributors that have historically stocked this part include New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey, among others. However, the availability may vary, and it is recommended to visit findchips.com to obtain the most up-to-date information. This site also allows comparison shopping for alternative Rectifier Diodes that might be offered by Nexperia or other manufacturers.

Compare pricing for PMEG4030ER,115 and other Rectifier Diodes at findchips.com