Overview of SMA-J-P-H-ST-MT1 by Samtec Inc.
The SMA-J-P-H-ST-MT1 designed by Samtec Inc. is an RF SMA connector featuring a single contact, female configuration, typically used for board mount applications. It employs both solder and surface mount terminal techniques and includes a locking mechanism for secure connectivity. This connector operates as a jack and is designed in a straight style for vertical through-hole mounting. The connector maintains a 50 Ohm impedance, suited for standardized RF applications, and utilizes high-quality beryllium copper for the contact material, ensuring durability and reliable connectivity. The component is compliant with RoHS standards, making it suitable for use in environments with strict regulatory requirements for hazardous substances.
Industry Applications for SMA-J-P-H-ST-MT1
The SMA-J-P-H-ST-MT1 could potentially benefit various industries due to its specific features and capabilities. Below are a few industries that might find this component useful:
- Telecommunications: In telecom systems, the SMA-J-P-H-ST-MT1 could potentially be used within communication infrastructure, including routers, signal distribution systems, and antennas due to its 18 GHz maximum operating frequency and robust mechanical design for reliable signal transmission.
- Consumer Electronics: This connector might be used in devices like GPS units, radios, and wireless communication devices where a dependable RF connection is necessary for performance, considering its compliance with high frequency specifications and straightforward mounting option.
- Aerospace and Defense: Given its high-frequency operational capability and locking feature, the SMA-J-P-H-ST-MT1 might also find utility in aerospace applications, such as satellite communication systems, though its suitability for extreme conditions would require additional verification.
- Computing and Data Storage: For applications involving data servers and storage units requiring RF connections, this connector might be ideal because of its effective high-frequency performance and locking characteristics that ensure a stable connection in systems with rigorous operational demands.
Note, however, that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc., a recognized leader in the electronic connector industry, specializes in developing a wide range of connector technologies, including RF SMA/SSMA Connectors. The company prides itself on innovation and reliability, offering connectors like SMA-J-P-H-ST-MT1 that meet diverse application requirements across various industries. Samtec is particularly notable for its emphasis on R&D and customer service, positioning itself as not just a manufacturer but a technical partner to engineering teams across the globe. Their products typically feature high-precision construction and compatibility with a broad spectrum of operating frequencies and mounting styles.
Where to Find SMA-J-P-H-ST-MT1 by Samtec Inc
If you are considering the SMA-J-P-H-ST-MT1 for your application, you can find this part on findchips.com. Here you can also explore other RF SMA/SSMA Connectors that might be offered by Samtec Inc or other manufacturers. Historically, the part has been available from distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey. However, for current stock levels and pricing, please check directly on Findchips.com.