Overview of RK73H1ETTP2003F by KOA Speer Electronics Inc.
The RK73H1ETTP2003F by KOA Speer Electronics Inc. is a fixed resistor characterized by its metal glaze/thick film technology. With a rated power dissipation of 0.1W and a resistance value of 200,000 ohms, it bears an accuracy denoted by a 1% tolerance. Engineered for surface mount technology, this component falls into the compact 0402 package size, making it suitable for high-density electronic assemblies. The resistor can operate over a wide temperature range from -55 °C to 155 °C, and it meets stringent standards such as AEC-Q200, confirming its reliability in automotive-grade applications. The compliance with Pb-free and RoHS standards reflects its environmental friendliness. This part’s technical footprint and compliance make it a reliable choice for precise electrical applications requiring stability and precision across various environmental conditions.
Industry Applications for RK73H1ETTP2003F
The RK73H1ETTP2003F may potentially find applications in various high-tech industries due to its robust specifications and compliance with industry standards. Some of these illustrative applications could include:
- Automotive: Given its AEC-Q200 certification, the RK73H1ETTP2003F could potentially be utilized in automotive electronics where high reliability and performance are required under harsh conditions. Components such as electronic control units and powertrain systems might benefit from the stability provided by this resistor.
- Consumer Electronics: In consumer electronics like smartphones and wearables, the miniaturized 0402 package size and precise tolerance of this resistor may be crucial for managing space and improving battery life and overall efficiency of the devices.
- Telecommunications: This resistor could contribute to the reliability of telecommunications equipment, where precise resistance values are needed to maintain signal integrity across various temperatures and operating conditions.
- Computing and Data Storage: High-end computing systems that require stable power distribution networks might incorporate this type of resistor to ensure accuracy and longevity of the service life in data centers and servers.
These potential industry applications are only conceptual/illustrative and need verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is an established manufacturer known for its broad range of resistance products, particularly in the Metal Glaze/Thick Film Resistors category. The company’s offerings include a variety of resistor types from general-purpose resistors to highly specialized models including the RK73H1ETTP2003F. The commitment of KOA Speer to maintaining high quality and reliability, adhering to international standards such as AEC-Q200 and RoHS, makes their resistors highly sought after in critical and precision-reliant applications. Their products are commonly used in sectors such as automotive, consumer electronics, and telecommunication equipment manufacturing.
Where to Find RK73H1ETTP2003F by KOA Speer Electronics Inc
To procure the RK73H1ETTP2003F resistor, professionals in procurement and engineering should consider utilizing comprehensive electronic component sources like findchips.com. This platform can help compare current stock availability and pricing details from various distributors. Historically, the part has been listed by distributors such as TTI, Mouser Electronics, DigiKey, and Newark among others. However, potential buyers should check findchips.com to get up-to-date availability from these and other distributors. Additionally, for those looking at alternatives or similar components by KOA Speer or other manufacturers, referring to the Metal Glaze/Thick Film Resistors category on findchips.com can provide additional options.