TLE9262QXXUMA2 by Infineon Technologies AG

Overview of TLE9262QXXUMA2 by Infineon Technologies AG

The TLE9262QXXUMA2 is an interface circuit encapsulated in a 48-pin VQFN package, measuring 7 x 7 mm. It is notably green and plastic, adhering to environmental standards with a very thin profile heat sink/slug chip carrier layout. This product, a mid-range system basis chip, is designed to operate efficiently with a nominal supply voltage of 13.5V, accommodating a range from a minimum of 5.5V to a maximum of 28V.

Manufactured by Infineon Technologies AG, the TLE9262QXXUMA2 is part of the Other Interface ICs subcategory within the category of Drivers And Interfaces. The product is fully compliant with RoHS and REACH regulations, featuring a moisture sensitivity level of 3, and has an AEC-Q100 screening level, indicating its reliability in automotive applications. Though designated as obsolete, it still holds crucial relevance in various applications, particularly due to its specialized features like surface mount technology and a no-lead terminal form.

The factory lead time for this component is typically around 4 weeks, as of the current writing, suggesting consideration for project timelines in procurement planning.

Industry Applications for TLE9262QXXUMA2

The TLE9262QXXUMA2 can potentially fulfill roles in various industry applications, notably in sectors where robust and reliable interface circuits are required. Here are some potential industry applications:

  • Automotive: Given its compliance with the AEC-Q100 standard, the TLE9262QXXUMA2 is well-suited for automotive applications. It could potentially be used in vehicle communication systems, engine control units, or as part of the interface for sensor data integrations. These applications benefit from the chip’s wide range of operating voltages and robust packaging, which can handle automotive stresses and temperature variations.
  • Aerospace and Defense: While specific defense standards like MIL-spec are not mentioned, the robust nature and high reliability indicated by AEC-Q100 screening make the TLE9262QXXUMA2 a possible candidate for non-critical components in aerospace and defense sectors. It could be considered for applications in communication interfaces within aircraft or ground support equipment. However, any usage herein would require thorough analysis and verification by engineering teams to ensure compliance with specific industry and application standards.

It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading innovator in the semiconductor industry, with a broad portfolio covering various aspects of electronic components, including Drivers and Interfaces. Specifically, within the realm of Other Interface ICs, Infineon offers a range of products designed to meet diverse operational demands. Products like the TLE9262QXXUMA2 exemplify Infineon’s commitment to providing components that enhance the performance and reliability of electronic systems in automotive and industrial applications. The company is known for its focus on high-quality products tailored to the stringent requirements of its application fields, especially in automotive electronics and power management technologies.

Where to Find TLE9262QXXUMA2 by Infineon Technologies AG

To purchase the TLE9262QXXUMA2, prospective buyers are recommended to utilize the findchips.com platform. This site provides up-to-date information on stock levels and pricing from various distributors. Historically, the TLE9262QXXUMA2 has been available at distributors such as Rochester Electronics and Avnet Americas, among others. For current availability and pricing, as well as to explore other parts within the category of Other Interface ICs that might be offered by Infineon Technologies AG or other manufacturers, visit findchips.com.

Compare pricing for TLE9262QXXUMA2 and other Other Interface ICs / Drivers And Interfaces at findchips.com