Overview of RC1206FR-07120RL by YAGEO Corporation
The RC1206FR-07120RL is a fixed resistor crafted with metal glaze/thick film technology. It features a resistance of 120 ohms and a tolerance of ±1%, making it highly precise. This component is designed to handle a power rating of 0.25 watts and can withstand voltages up to 200 volts. Its 1206 size (3216 metric), specified as 3.1 mm in length, 1.6 mm in width, and 0.55 mm in height, makes it suitable for surface mount technology (SMT).
This resistor supports a substantial temperature range from -55°C to +155°C, ensuring reliability under varying environmental conditions. It tolerates a temperature coefficient of 100 ppm/°C, which offers stable performance over a wide temperature range. Additionally, its terminals are finished with matte tin (Sn) – with a nickel (Ni) barrier and are constructed with a wraparound shape for secure mounting and durability.
From an environmental compliance perspective, RC1206FR-07120RL is ROHS compliant and meets the REACH standards. It is also characterized as Pb-free and conforms to the JESD-609 code e3, verifying its ecological suitability in the global market.
Industry Applications for RC1206FR-07120RL
The RC1206FR-07120RL is versatile and could potentially be applied in various sectors due to its robust performance characteristics. Below are several industries where this resistor might find use:
- Consumer Electronics: This resistor could potentially be used in devices such as smart phones, tablets, and personal computers where precise resistance and small size are critical for device functionality and compactness.
- Telecommunications: In networking hardware such as routers, switches, and modems, this resistor could be essential for voltage regulation and signal conditioning, ensuring reliable communications.
- Industrial Automation: This part might also be useful in the control circuits of machinery and robotic systems where stable and precise resistance is necessary to handle fluctuating operational temperatures and voltages.
- Automotive: The thermal and voltage durability might make this component potentially suitable for use in automotive electronics, such as engine control units and infotainment systems, subject to verification against industry-specific standards like AEC-Q100.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading global manufacturer known for its wide range of passive components, including Metal Glaze/Thick Film Resistors. The company specializes in surface-mount resistors, through-hole resistors, and other electronic components necessary for a variety of applications across industries. They provide components like the RC1206FR-07120RL that offer consistent performance and high reliability, which are critical factors for the success of advanced electronic applications. With facilities and sales offices worldwide, YAGEO offers extensive support and accessibility to their products.
Where to Find RC1206FR-07120RL by YAGEO Corporation
For sourcing the RC1206FR-07120RL, findchips.com is an excellent resource. Here, you can not only find this component but also explore other Metal Glaze/Thick Film Resistors. Distributors where this item has historically been available include DigiKey, Mouser Electronics, Newark, and Future Electronics, but it is advisable to verify current stock levels and pricing on findchips.com for the most up-to-date information.