Overview of TCJY107M016R0050 by Kyocera AVX Components
The TCJY107M016R0050 is a polarized Tantalum capacitor with a solid polymer dielectric, designed for surface mounting with a case size of 2917. It features a capacitance of 100µF and a voltage rating of 16V. It tolerates a capacitance variance of ±20% and operates efficiently with an Equivalent Series Resistance (ESR) of 50 mΩ. This Kyocera AVX Component offers excellent performance within an operating temperature range of -55°C to 105°C and is designed to handle a ripple current of up to 900 mA. The capacitor’s dimensions are 7.3 mm in length, 4.3 mm in width, and 2 mm in height. Engineered for reliability, it is RoHS and REACH compliant, and its operational qualifications are affirmed by a leakage current rate of 0.16 mA.
The part provides stability and long life in circuits, benefiting greatly from its low ESR and high ripple current specifications, notably measured at 100 kHz. With a lead time of 23 weeks as of the current writing and packaged in a rectangular, surface mount, plastic reel, it adheres to a tin terminal finish that helps ensure a solid connection in diverse assemblies.
Industry Applications for TCJY107M016R0050
The characteristics of the TCJY107M016R0050 make it a versatile component suitable for various applications within multiple industries, notably those requiring stable performance amidst varying environmental temperatures and power demands. Here are several conceptual industries where it could be effectively integrated:
- Consumer Electronics: The capacitor could potentially be used in designing power management modules within smartphones and laptops, where efficient power usage and battery life extension are critical.
- Audio and Video Systems: It might be suitable for audio devices such as amplifiers and mixing consoles where clarity and audio integrity depend on stable power supply and minimization of signal distortion.
- Entertainment and Gaming: In gaming consoles, effective power regulation contributes to enhanced processing capabilities and better handling of graphical outputs, an application for which this capacitor is potentially ideal.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering teams for adherence to specific standards and designed application needs.
About Kyocera AVX Components
Kyocera AVX Components is a renowned manufacturer in the electronic component industry, specializing in the design and production of a wide array of capacitor types, with a strong focus on Tantalum Capacitors. Kyocera AVX Components prides itself on offering capacitors that deliver reliability and efficiency, suitable for high-performance and precision-demanding applications. The TCJY107M016R0050 is an example of their commitment to quality and performance, characterized by its durable design, environmental compliance, and stable electrical characteristics. With ongoing research and development efforts, Kyocera AVX continues to innovate and provide electronic solutions that meet the evolving demands of technology industries worldwide.
Where to Find TCJY107M016R0050 by Kyocera AVX Components
If you are looking into purchasing TCJY107M016R0050, findchips.com is an excellent resource for comparing prices and verifying the availability from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Avnet, DigiKey, and Mouser Electronics. However, for the most up-to-date information on stock levels and pricing, visit: findchips.com. Additionally, on the same platform, you can explore other Tantalum Capacitors that might alternatively be used in your applications.