UCD1H101MNL1GS by Nichicon Corporation

Overview of UCD1H101MNL1GS by Nichicon Corporation

The UCD1H101MNL1GS is an Aluminum Electrolytic Capacitor characterized by its polarized nature and a cylindrical surface mount package. As a member of the Aluminum Electrolytic Capacitors subcategory, it provides a capacitance of 100 µF with a rated DC voltage of 50V. Its tolerance levels are ±20%, accommodating fluctuations in its operational performance.

Produced by Nichicon Corporation, the UCD1H101MNL1GS is specified for a wide range of operating temperatures, from -55 °C to +105 °C, making it highly versatile for various thermal environments. The capacitor is encapsulated in a surface mount package (marked as 3333 size code) measuring 8.3 mm x 8.3 mm in width and length with a height of 10 mm, ideal for compact electronic assemblies.

Additional highlights include its compliance with AEC-Q200 standards, indicating reliability in automotive quality environments, and a package lead finish of matte tin, which enhances its solderability. It features a leakage current of 0.05 mA and a ripple current rating of 175 mA, aspects that contribute to its efficiency and durability in circuit roles. Being RoHS and REACH compliant, it adheres to the latest regulatory requirements for environmental safety.

Industry Applications for UCD1H101MNL1GS

Due to its technical attributes, the UCD1H101MNL1GS could serve various applications across different sectors. Nonetheless, it is essential to state that these potential applications should be validated by engineering teams to check compliance with specific standards and requirements.

  • Energy and Power Systems: This capacitor might be used in power supply units and energy distribution controls, where stable voltage and failure resilience are crucial. The wide operating temperature range and high ripple current capability could make it an excellent choice for fluctuating and harsh environments.
  • Transportation and Logistics: Given its compliance with AEC-Q200 standards, the UCD1H101MNL1GS could potentially be utilized in electronic assemblies within transport systems such as GPS devices or vehicle engine management systems. Its robust build makes it suitable for handling the vibrations and temperature swings commonly experienced in these applications.
  • Renewable Energy: In solar power inverters or wind turbine controls, where longevity and efficiency are required to handle variable environmental conditions, this component might prove beneficial. Its ability to operate at both high and low temperatures aligns well with the outdoor application scenarios typical in renewable energy installations.
  • Automotive: This capacitor’s specifications potentially suit critical automotive applications like powertrain systems or safety mechanism controls, backing the performance reliability expected in the automotive industry.

Note that these potential applications are conceptual/illustrative and require thorough analysis by relevant teams for standard compliance and specific application needs.

About Nichicon Corporation

Nichicon Corporation, a leading manufacturer of capacitors, boasts extensive expertise in the field of Aluminum Electrolytic Capacitors, along with other capacitor types. Known for their diversified range of capacitor solutions, Nichicon produces parts such as the UCD1H101MNL1GS that are recognized for their reliability and performance in demanding environments. They consistently leverage advanced technology and rigorous testing to ensure their capacitors meet stringent quality standards, manifest in the robust designs and longevity of their products.

Where to Find UCD1H101MNL1GS by Nichicon Corporation

To purchase the UCD1H101MNL1GS, engineers and procurement specialists should use resourceful platforms like findchips.com. Investigating through this site will help you access current stock levels and best pricing from various distributors. Historical supplier options for this capacitor have included New Advantage Corporation, TME, TTI, and DigiKey, although availability may vary. Related components by Nichicon Corporation or other brands can also be explored through Aluminum Electrolytic Capacitors on findchips.com.

Compare pricing for UCD1H101MNL1GS and other Aluminum Electrolytic Capacitors at findchips.com