7-188275-6 by TE Connectivity

Overview of 7-188275-6 by TE Connectivity

The 7-188275-6 is a MICRO-MATCH SMD FTE connector, a part of TE Connectivity’s Micro-Match series. This PCB receptacle, designed for board-to-board connections, features a dual-row configuration with 6 positions and a pitch spacing of 1.27 mm. With its surface mount, straight mounting style, it is well-suited for dense PCB layouts. The connector system is noted for its ROHS compliance, ensuring its compatibility with environmental safety and material restrictions. The product’s dimensions and electrical properties, such as a 10 mΩ contact resistance and an insulation resistance of 1 billion Ω, underscore its reliability and performance in various applications. The part’s red polyamide insulator and staggered contact pattern are designed to offer a secure and stable connection.

Industry Applications for 7-188275-6

The 7-188275-6 connector, with its compact size and high reliability, might see use in a multitude of industries. Given its specifications, potential applications include:

  • Consumer Electronics: This connector may be suitable for use in small consumer electronics where space is at a premium, such as smartphones, tablets, portable gaming systems, and wearables. The connector’s small pitch and dual-row configuration allow for efficient use of PCB space.
  • Audio and Video Systems: The 7-188275-6 could potentially be utilized in audio and video equipment, including speakers, receivers, and consoles, providing secure, reliable connections between different components.
  • Industrial Control: In industrial settings, this connector may be used in sensor connections, control interfaces, or connectivity solutions within compact devices. Its high insulation resistance and operational temperature range make it suitable for harsh environments.
  • Medical Devices: Given its ROHS compliance and reliability, the 7-188275-6 could find applications in medical devices, such as patient monitoring equipment or wearable health technology, where connection integrity and safety are paramount.

Additionally, the connector’s secondary features, like the staggered configuration and locking options, offer flexibility in design and assembly, broadening its applicability across different sectors.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, offering a wide range of components across various industries, including automotive, aerospace, telecommunications, and energy. Within the realm of Connectors and specifically in Headers and Edge Type Connectors, TE Connectivity has a reputation for producing high-quality, reliable parts. The 7-188275-6 is just one example of TE Connectivity’s expertise in developing connectors that meet the stringent requirements of various applications. The company’s products are designed to withstand challenging environmental conditions while providing secure electrical connections, demonstrating TE Connectivity’s commitment to innovation and excellence in engineering.

Where to Find 7-188275-6 by TE Connectivity

To procure the 7-188275-6 connector, consider researching on findchips.com. Here, you can review current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey. However, for the most up-to-date information on availability, distributors, and pricing, visiting findchips.com is recommended. Additionally, for those exploring alternatives or similar components, the platform’s section on Headers and Edge Type Connectors offers a comprehensive list of options from TE Connectivity and other manufacturers.

Compare pricing for 7-188275-6 and other Headers and Edge Type Connectors / Connectors at findchips.com