SSCSMNN100PGAA5 by Honeywell Sensing and Control

Overview of SSCSMNN100PGAA5 by Honeywell Sensing and Control

The SSCSMNN100PGAA5 is a piezoresistive Pressure Sensor from Honeywell’s Trustability SSC Series. This sensor is designed to measure gage pressure with a range of 0 psi to 100 psi, and it provides an analog voltage output. The device features 0.25% accuracy, making it highly precise in pressure measurement tasks. It is engineered to operate within a voltage range of 4.75 V to 5.25 V, with a typical voltage rating of 5Vdc, and it consumes a maximum operating current of 3 mA. Temperature compensation is included, enhancing performance over a wide temperature range from -40 °C to 85 °C.

The SSCSMNN100PGAA5 is constructed in a robust, round ceramic housing with SIP-4 package and through-hole mount setup, ensuring durability and ease of installation. Its manifold port style and analog output make it highly suitable for integration into various hardware setups. Additionally, the sensor is RoHS compliant, adhering to important environmental regulations concerning hazardous substances.

Industry Applications for SSCSMNN100PGAA5

Given its technical specifications and operational features, the SSCSMNN100PGAA5 could potentially be utilized across several different industries where accurate pressure monitoring is required:

  • Healthcare: This sensor might be used in devices requiring precise pressure measurements such as blood pressure monitoring equipment. Its temperature compensation feature and high accuracy could make it a viable candidate for such sensitive applications. This potential application is only conceptual and would need further validation.
  • Aerospace and Defense: The robust operating temperature range and ceramic housing provide the SSCSMNN100PGAA5 with the resilience needed in aerospace applications, such as monitoring cabin pressure or in systems requiring sensor data for flight dynamics analysis. This application should undergo thorough testing and analysis by aerospace engineering teams to ensure compliance with specific standards.
  • Internet of Things (IoT): In smart home systems or industrial IoT applications, this sensor could be used to monitor and manage environmental parameters, such as HVAC system pressures. IoT devices benefit from its low power consumption and reliable voltage operation, potentially integrating seamlessly with other smart components.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a major player in the production of sensors and transducers, including an extensive range of Pressure Sensors. With a strong emphasis on reliability and performance, Honeywell has developed products like the SSCSMNN100PGAA5, designed to meet rigorous demands across various applications. Their sensors are often recognized for their precision, robustness, and integration capabilities, making them suitable for both standard and bespoke applications. Honeywell’s commitment to quality and compliance, such as RoHS and REACH, is reflected in their consistent product enhancements and adherence to international standards.

Where to Find SSCSMNN100PGAA5 by Honeywell Sensing and Control

If you are considering purchasing the SSCSMNN100PGAA5, I recommend using findchips.com for comprehensive price comparisons and stock availability across various distributors. While the part has historically been available from distributors such as Master Electronics, TME, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark, inventory levels and prices can fluctuate. Therefore, visiting Findchips will provide you with the most current information. Furthermore, for those looking into alternatives or similar components from Honeywell or other manufacturers, checking the Pressure Sensors category on Findchips would be beneficial.

Compare pricing for SSCSMNN100PGAA5 and other Pressure Sensors / Sensors/Transducers at findchips.com