Overview of PIC16F15344T-I/GZ by Microchip Technology Inc.
The PIC16F15344T-I/GZ is an 8-bit microcontroller from Microchip Technology Inc. featuring 7 KB of FLASH ROM, 512 bytes of RAM, and a variety of enhanced peripherals including four PWM channels and comparators. It operates with a clock frequency that can reach up to 32 MHz and conforms to the Ultra Thin Quad Flat No-lead (UQFN) packaging, specifically a 20-pin configuration. This microcontroller is designed to work within a 3V to 5.5V voltage range and is suitable for operation under industrial temperature ranges from -40 °C to 85 °C.
This device integrates multiple features including an Analog-to-Digital Converter (ADC), DAC channels, and supports a clock frequency up to 32 MHz. With the inclusion of enhanced power management capabilities, the microcontroller operates efficiently in low power modes, making it highly adaptable to energy-sensitive applications. Available since March 6, 2017, this microcontroller supports advanced functionalities and miniaturization, as evidenced by its very thin profile and minimal lead spacing of 0.5 mm, supporting sophisticated and space-constrained designs.
The subcategory of Microcontrollers this part belongs to is characterized by devices that integrate a processor, memory, and input/output peripherals on a single chip, designed for a broad range of automated and computational tasks in various electronic devices.
Industry Applications for PIC16F15344T-I/GZ
Note: The potential industry applications listed here are illustrative and require verification and analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: The PIC16F15344T-I/GZ could potentially be employed in the development of consumer electronics such as smart home devices, wearable technology, and portable gaming consoles. Its high clock speed, small package size, and low power consumption make it suitable for devices where size and battery life are crucial.
- Internet of Things (IoT): In IoT applications, this microcontroller could be used for managing sensor data or as a control unit in smart meters or home automation systems. Its capability to function at low voltage and to integrate multiple functions on a single chip makes it ideal for IoT nodes that require reliability and connectivity.
- Healthcare: The PIC16F15344T-I/GZ might also find applications in healthcare equipment such as portable medical monitoring devices. Its operational temperature range and low power features are advantageous for devices that need to sustain long operational hours on battery power.
- Smart Cities: For smart city initiatives, this microcontroller could be utilized in environmental monitoring systems or traffic control systems where reliable performance under varying climatic conditions is required.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the field of Microcontrollers and Processors, supplying a wide range of semiconductor products that serve diverse electronic applications across the globe. The company is known for its robust portfolio of microcontrollers which include the PIC family, among which the PIC16F15344T-I/GZ is a significant part due to its integration of power management, multiple communication channels, and high-speed operation capabilities.
Microchip’s focus on delivering products with advanced features, such as those found in the PIC16F15344T-I/GZ, underlines their commitment to innovation and reliability, catering to both industrial and consumer markets. Their products are backed by extensive support and a global distribution network, ensuring that their solutions are accessible and implementable worldwide.
Where to Find PIC16F15344T-I/GZ by Microchip Technology Inc
To purchase the PIC16F15344T-I/GZ or explore alternatives, visit findchips.com. This website provides access to current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, and DigiKey. However, for the most up-to-date information, it’s recommended to search directly on Findchips. Here, you can also check for other Microcontrollers offered by Microchip Technology Inc or other manufacturers if you need to compare specs or pricing.