SF2D-DC24V by Panasonic Electronic Components

Overview of SF2D-DC24V by Panasonic Electronic Components

The SF2D-DC24V from Panasonic Electronic Components is a safety relay designed for robust and reliable operation in various applications. This part is particularly characterized by its multiple contact configurations, including 4PST (Pole, Single Throw), which allows it to control several circuits with one switch. The relay features a momentary coil operation and supports both AC and DC output types, making it a versatile choice for systems requiring stringent safety measures.

It operates with a coil voltage of 24VDC and a coil power consumption of 500mW. The contact rating for this relay is 6A at 30VDC and 250VAC. Key specifications include a low coil current draw of 0.021A, ensuring minimal power consumption during operation. The through-hole mounting design facilitates easier installation on printed circuit boards. Compliance with RoHS (Restriction of Hazardous Substances) standards highlights its suitability for global applications where environmental concerns are prioritized.

Industry Applications for SF2D-DC24V

The safety and flexibility characteristics of the SF2D-DC24V render it suitable for a broad range of industrial applications. Potential uses could include, but are not limited to, the following sectors, although specific utility in each requires thorough analysis by engineering teams:

  • Industrial Automation: This relay might be utilized in safety-critical parts of manufacturing processes where precise control over high-power machinery is necessary. Its reliable switching capability ensures that it could be part of systems designed to prevent accidents.
  • Telecommunications: Given its robust design, the SF2D-DC24V could potentially be used in telecommunication infrastructures, where maintaining service integrity is crucial. For example, it might be integrated into signal control systems that require high reliability for switching functions to manage data transmissions effectively.
  • Consumer Electronics: In consumer electronics, this safety relay might be incorporated into applications requiring significant power handling capabilities, such as in power supplies or chargers, to provide overcurrent protection.
  • Computing and Data Storage: The high-contact reliability and precise operation could make the SF2D-DC24V suitable for data center power management systems, potentially offering an increased level of safety to prevent power surges and overloads in sensitive computing environments.

Note: The identified industry applications require careful consideration regarding specific requirements and compliance with relevant standards.

About Panasonic Electronic Components

Panasonic Electronic Components is a division of the Panasonic Corporation, a well-regarded global manufacturer specializing in a diverse range of electronic technologies. In the realm of relay components, Panasonic is notably adept in producing reliable and efficient Special Relays like the SF2D-DC24V, among others. These components are engineered for various industrial, telecommunications, and consumer electronics applications, emphasizing safety, durability, and environmental compliance as demonstrated in the SF2D-DC24V safety relay. The commitment to quality and innovation is evident across Panasonic’s extensive product range, assuring that their relays consistently meet stringent standards required across technological and industrial sectors.

Where to Find SF2D-DC24V by Panasonic Electronic Components

To procure the SF2D-DC24V, start by researching on findchips.com. Exploring this site will provide current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Ozdisan Elektronik, Neutron USA, and Master Electronics, among others. To ensure the latest availability and competitive pricing, visiting findchips.com is recommended. To explore other Special Relays that might suit alternative requirements, use the linked category page to compare and contrast different relay parts from Panasonic Electronic Components and other manufacturers.

Compare pricing for SF2D-DC24V and other Special Relays at findchips.com