Overview of SSUH-003T-P0.15 by JST Manufacturing
The SSUH-003T-P0.15 by JST Manufacturing is a connector accessory specifically designed as a crimp socket for use with cable sizes ranging from 28 to 32 AWG. Made from phosphor bronze, this component is notable for its tin-plated finish which enhances conductivity and resistance to oxidation. It is engineered to accommodate cables with a minimum diameter of 0.0197 inches and a maximum diameter of 0.0236 inches. This part operates well in a temperature range from -25 °C to 85 °C, can handle a rated current of 1 Amp, and both AC and DC rated voltages of 30 Volts.
This part is categorized under Assembly Items, a sub-category of Connector Support, and is primarily used as a contact piece in various connector configurations. Compliance with RoHS (Restriction of Hazardous Substances) indicates its suitability for use in environmentally sensitive applications, although its REACH compliance is unspecified.
Industry Applications for SSUH-003T-P0.15
The SSUH-003T-P0.15 by JST Manufacturing, due to its versatile specifications and robust design, could potentially fit into several key industry applications. Here are some illustrative examples:
- Energy and Power Systems: This connector accessory could potentially be used in small-scale energy applications such as wiring for solar panels or as part of the connective systems in energy monitoring devices. The robust operating temperature range and the electrical specifications might be particularly beneficial in environments that experience varying climate conditions.
- Medical Imaging: Given its reliability in electrical performance and compliance with safety standards, the SSUH-003T-P0.15 might find potential use in the intricate wiring of medical imaging equipment. These applications require precise and reliable connections to ensure the accurate functioning of the imaging technology.
- Robotics and Drones: The compact size and the efficient electrical properties of the SSUH-003T-P0.15 make it suitable for small robotic systems and drones, where it possibly acts as a connector between sensors and control units. Its physical and electrical characteristics ensure a reliable connection in devices that require constant movement and flexibility.
Note: These potential applications are illustrative and need thorough analysis and verification by engineering and design teams, considering the specific requirements and standards of each industry.
About JST Manufacturing
JST Manufacturing is a well-established company in the field of electronic connectors and Assembly Items. They are recognized for their innovation in creating high-quality, reliable connector components used across a broad spectrum of industries. The SSUH-003T-P0.15 is an example of their commitment to providing detailed and specific solutions catering to detailed requirements in the connector support category. Their products, including various contacts, terminals, and connector systems, are tailored to ensure compatibility and functionality across a wide range of applications.
Where to Find SSUH-003T-P0.15 by JST Manufacturing
To source SSUH-003T-P0.15, we recommend visiting Findchips.com for the most accurate and up-to-date availability from a variety of distributors. Historically, this part has been available through distributors like LCSC, Chip1Stop, Quest Components, Mouser Electronics, and DigiKey. However, for current stock levels, pricing, and potential alternatives, checking Findchips.com ensures you receive the most reliable data. For similar parts from JST Manufacturing or other providers, consider browsing under Assembly Items.