Overview of 1-1123723-2 by TE Connectivity
The 1-1123723-2 is a 2 position, 3.96mm pitch, wire-to-board connector header that forms part of TE Connectivity’s Economy Power Series. This component is built with a through hole straight contact termination type and is designed for single-row configurations. It is both RoHS compliant and lead-free, emphasizing its adherence to environmental standards.
With a body made from glass filled polybutylene terephthalate, the 1-1123723-2 offers durability and high insulation resistance, rated at 1 billion ohms. It operates effectively within a temperature range of -25°C to 105°C, and its connector type is suited for general purposes with non-EMI shielded features. The low-profile design and natural insulator color make it versatile for various applications, ready to handle a rated voltage of 250V and a current of 8A.
Industry Applications for 1-1123723-2
Potential industry applications for the 1-1123723-2 are vast, given its general-purpose design and robust features. Below are a few potential applications:
- Industrial Automation: This connector could potentially be used in control systems and automation equipment, where reliable and robust connections are necessary. Its high insulation resistance and power ratings make it suitable for such environments.
- Consumer Electronics: As a wire-to-board connector, it might also find use in household appliances and consumer electronic products, where compact, high-density connection solutions are needed.
- Computing and Data Storage: Another potential application could be within server infrastructures or data storage systems requiring dependable connectors for power distribution.
Note that these potential industry applications are conceptual and should be verified by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its Headers and Edge Type Connectors and more broadly, its diverse range of connectors. They design and manufacture connectivity and sensor products that find essential uses across a variety of industries including automotive, energy, industrial, broadband communications, consumer devices, healthcare, and aerospace.
With a focus on reliability and engineering excellence, TE Connectivity often sets the standard in its domain. The 1-1123723-2 is just one example of the company’s commitment to offering high-quality components that meet rigorous industrial requirements.
Where to Find 1-1123723-2 by TE Connectivity
You can research and purchase the 1-1123723-2 on findchips.com. For finding alternate parts and more offerings from TE Connectivity, you might also consider browsing Headers and Edge Type Connectors at findchips.com. Distributors like Master Electronics, LCSC, and DigiKey historically have stocked this component, but stock levels and pricing are subject to change, and it is recommended to check current availability on FindChips.