GRM155C80J475MEAAD by Murata Manufacturing Co Ltd

Overview of GRM155C80J475MEAAD by Murata Manufacturing Co Ltd

The GRM155C80J475MEAAD is a high-performance Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd. It features a capacitance of 4.7 µF, with a rated voltage of 6.3V. This capacitor is constructed using Multilayer Ceramic Capacitor (MLCC) technology and comes in a compact 0402 package size, making it a preferred choice for space-constrained applications. The component’s -55 °C to +105 °C operating temperature range and X6S temperature characteristics make it versatile for a broad spectrum of applications.

This capacitor adheres to stringent quality and environmental standards, being both RoHS compliant and Pb-free. It also features a surface mount design, enabling easier assembly in various electronic devices. The capacitor’s dielectric material is ceramic, known for its stability and reliability. The GRM155C80J475MEAAD also showcases a Matte Tin (Sn) finish with a Nickel (Ni) barrier for its terminals, providing improved solderability and resistance to corrosion.

Industry Applications for GRM155C80J475MEAAD

The GRM155C80J475MEAAD could potentially be suitable for a wide range of industry applications, due to its versatile specifications and reliable performance. While its applications in the field of Education and Research are noted, there are several other sectors where this capacitor may be effectively utilized:

  • Consumer Electronics: The compact size and high capacitance value make it ideal for use in portable electronic devices such as smartphones, tablets, and wearables. Its reliability at varying temperatures also benefits outdoor or rugged applications.
  • Automotive Industry: With an operating temperature range of -55 °C to +105 °C, this capacitor can be used in automotive electronics, including infotainment systems, navigation, and safety systems, where stability over a wide temperature is crucial.
  • Telecommunications: Its specifications make it suitable for RF and signal processing circuits in telecommunications infrastructure, including base stations and network equipment.
  • Industrial: The GRM155C80J475MEAAD’s reliability and efficiency could be beneficial in industrial controls, automation systems, and power supply circuits, where stable and reliable capacitive solutions are critical.
  • Medical Devices: Given its compact size and reliability, this capacitor may be used in medical electronics, such as handheld diagnostic equipment and wearable health monitors.

It is important to note that these applications require thorough analysis and verification by engineering and design teams to ensure component suitability and reliability in specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design, manufacture, and supply of electronic components, particularly known for its advancements in Ceramic Capacitors. Their products, including the GRM155C80J475MEAAD, are distinguished by their quality, reliability, and innovation. Murata’s product line extends beyond ceramic capacitors to include sensors, inductors, and RF modules among others, catering to a vast array of industries from automotive to healthcare. Murata is committed to advancing technology and providing solutions that meet the complex demands of the electronics industry.

Where to Find GRM155C80J475MEAAD by Murata Manufacturing Co Ltd

For those looking to source the GRM155C80J475MEAAD Ceramic Capacitor, we recommend starting your search at findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from leading distributors worldwide. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. However, stock levels and availability can fluctuate, so checking findchips.com for the latest information is advisable. Additionally, the website can help identify alternative Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, providing options to meet specific application needs.

Compare pricing for GRM155C80J475MEAAD and other Ceramic Capacitors / Capacitors at findchips.com