Overview of NCP18XH103F0SRB by Murata Manufacturing Co Ltd
The NCP18XH103F0SRB is an NTC (Negative Temperature Coefficient) thermistor with a resistance of 10,000 Ohms and a tolerance of 1%. This surface mount device is packaged in a 0603 chip size, commonly used in electronic assemblies for its compact footprint and ease of integration. Manufactured by Murata Manufacturing Co Ltd, this part features two terminals and is designed for temperature sensing applications. Its operating temperature range is from -40°C to 125°C, and it has a rated power dissipation of 0.1 W.
The thermistor’s package is a rectangular, dual-ended wraparound terminal design with a tin finish, supporting easy soldering and stable mounting on printed circuit boards. The compliance with RoHS, REACH, and having a JESD-609 Code of e3 indicates adherence to environmental and safety standards, making it suitable for global applications. The thermistor’s sensitivity index is 3380 K, indicating its rate of resistance change relative to temperature changes, essential for precision temperature monitoring and control.
Industry Applications for NCP18XH103F0SRB
The NCP18XH103F0SRB, as a highly precise NTC thermistor, potentially suits several critical industry applications where temperature monitoring is crucial. It’s important to note that the applications suggested below are conceptual and should be further validated by engineering and design teams to ensure compliance with specific industry standards and requirements.
- Energy and Power Systems: This thermistor could potentially be used for temperature monitoring in power generation equipment, where maintaining a specific temperature range is crucial for efficiency and safety. The high temperature accuracy and tolerance are beneficial for such sensitive applications.
- Transportation and Logistics: In transportation, accurate temperature monitoring can be critical, particularly in systems like HVAC in automotive or railway systems. The wide operating temperature range and robust package design make it a potential choice for these environments.
- Renewable Energy: Renewable energy systems such as solar panels and wind turbines require constant monitoring to ensure optimal performance. The NCP18XH103F0SRB’s capability to operate under varying environmental conditions makes it suitable for deployment in such applications.
- Automotive: Within automotive applications, NCP18XH103F0SRB might be used for managing battery temperatures in electric vehicles, an application critical for both safety and efficiency. The thermistor’s specifications support its use in high-demand environments.
Please consider that these potential industry applications are only illustrative and require comprehensive analysis and verification for adherence to industry-specific standards and requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading global manufacturer of electronic components, known for its high-quality production of a wide range of resistor products, including the Non-linear Resistors subcategory, which includes thermistors. Within this segment, Murata’s offerings like NCP18XH103F0SRB and similar parts showcase their commitment to technological advancement and reliability. Murata’s detailed attention to manufacturing standards and adherence to environmental regulations such as RoHS and REACH exemplifies their dedication to sustainability and safety in electronics.
Where to Find NCP18XH103F0SRB by Murata Manufacturing Co Ltd
For procurement professionals looking to source the NCP18XH103F0SRB, the part is listed on findchips.com. This site provides real-time pricing and availability from multiple distributors. Although historically available from distributors such as Win Source Electronics, Chip1Stop, and Mouser Electronics, we recommend checking the most current stock levels and pricing on findchips.com. Additionally, for alternative parts or similar components from Murata Manufacturing Co Ltd or other manufacturers, you can search under the Non-linear Resistors category.