Overview of RK73H1ETTP4701F by KOA Speer Electronics Inc.
The RK73H1ETTP4701F is a fixed resistor falling under the category of Metal Glaze/Thick Film Resistors. Manufactured by KOA Speer Electronics Inc., this component is designed as a small, surface mount, rectangular chip with a size code of 0402. It is specifically built to handle a power dissipation of 0.1 watts and possesses a resistance value of 4700 ohms with a precision tolerance of 1%. Highlighting its stability and reliability under thermal variation, the RK73H1ETTP4701F features a temperature coefficient of 100 ppm/°C. Importantly, it is constructed to comply with the AEC-Q200 reference standard, ensuring robust performance in diverse environmental conditions.
This resistor operates effectively within a broad temperature range of -55 °C to 155 °C, thereby making it suitable for applications exposed to extreme environmental conditions. The component is lead-free, RoHS-compliant, and REACH compliant, emphasizing its suitability in global markets focusing on environmental sustainability. The technical construction includes a metal glaze/thick film technology with a wraparound terminal shape featuring a matte tin over nickel terminal finish, which enhances its solderability and long-term reliability.
Industry Applications for RK73H1ETTP4701F
Given the resilient electrical and physical specifications of the RK73H1ETTP4701F, it potentially offers excellent utility across various high-demand applications. Its features align specifically with needs in:
- Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics could utilize this resistor for its compact size and reliability in maintaining functionality across a wide temperature range. The low power consumption and high precision are crucial for the longevity and efficiency of consumer electronics.
- Automotive: This resistor’s compliance with AEC-Q200 standards makes it potentially appropriate for use in automotive applications, where high reliability under varying thermal and environmental conditions is crucial. Examples include electronic control units, infotainment systems, and powertrain components.
- Industrial Automation: In systems that require precise control and robustness, such as robotic arms and sensors, the precision tolerance and stable performance over a significant temperature range could make the RK73H1ETTP4701F a suitable component choice.
- Telecommunications: Essential in telecommunications equipment, where maintaining signal integrity at minimal power loss is crucial, this resistor might be used due to its high reliability and efficiency across its operational temperature range.
These potential industry applications are conjectural and illustrative; actual use requires analysis and verification by engineering and design teams to adhere to specific application requirements and industry standards.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a well-regarded name in the electronics component industry, particularly known for their broad range of resistor technology including Metal Glaze/Thick Film Resistors. Their products, such as the RK73H1ETTP4701F, are recognized for high reliability and precision, making them preferable amongst various technologically advanced industries. KOA Speer’s commitment to quality is evident in their adherence to international standards in manufacturing and environmental compliance, which assures the users of their components’ performance and sustainability.
Where to Find RK73H1ETTP4701F by KOA Speer Electronics Inc
To locate the RK73H1ETTP4701F for purchase or to explore similar components, potential buyers should utilize resources such as findchips.com. Not only can this service provide current stock levels and pricing, but it also offers access to a variety of distributors that have historically carried this part. Past distributors have included LCSC, DigiKey, Mouser Electronics, and Future Electronics amongst others. For broader research, you can consider the Metal Glaze/Thick Film Resistors link on findchips.com to compare alternate parts from KOA Speer Electronics Inc. or other manufacturers.