NTMTS002N10MCTXG by onsemi

Overview of NTMTS002N10MCTXG by onsemi

The NTMTS002N10MCTXG by onsemi is a high-performance, single N-channel Power MOSFET, designed to handle high currents and voltages efficiently. Featured in a compact DFNW-8 package, this MOSFET is rated for 100V and offers a maximum drain current of 236A. Possessing a low on-resistance of just 0.0023 ohms, it facilitates reduced power losses and higher efficiency in applications where power control is critical.

This component includes innovative features such as a built-in diode and avalanche energy rating (Eas) of 2223 mJ, ensuring robust performance even under harsh conditions. Considering critical operational parameters, the MOSFET is designed to operate between temperatures of -55 °C to 175 °C with an enhancement mode of operation. Notable also is its high peak reflow temperature tolerance of 260 °C which ensures durability during the soldering process. The part meets environmental compliance with a moisture sensitivity level of 1 and a matte tin (Sn) terminal finish, confirming its readiness for broad deployment in sensitive applications.

Industry Applications for NTMTS002N10MCTXG

Given its technical specifications and features, the NTMTS002N10MCTXG by onsemi might be well-suited for various critical industry applications, primarily due to its high current capability, robust thermal performance, and low on-resistance.

  • Transportation and Logistics: The power handling capability and robust thermal performance make it potentially suitable for electric vehicle powertrain systems or charging infrastructure, where managing high current efficiently is crucial.
  • Industrial Automation: This component could potentially be integrated into manufacturing robotic systems, providing controlled power distribution essential for high-performance and precision in automated machinery.
  • Computing and Data Storage: For high-performance servers and data centers, efficient power management is critical. The NTMTS002N10MCTXG could potentially be used in power supply units where its efficiency would help reduce thermal footprints and enhance system reliability.
  • Consumer Electronics: Devices such as high-performance computing hardware might utilize this MOSFET for power management solutions to handle increased power demands while minimizing energy loss.

It’s important to note that these potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements for each application.

About onsemi

onsemi is a prominent player in the semiconductor industry, specializing particularly in the development and manufacturing of innovative power and sensor technologies. The company’s expertise in Power Field-Effect Transistors is reflected through products like the NTMTS002N10MCTXG. onsemi focuses on providing solutions that lead to smarter, more efficient energy utilization in various industrial sectors while minimizing environmental impact. Their offerings in the power transistor category are well-regarded for reliability and performance, tailored to meet demanding systemic requirements across a wide spectrum of applications.

Where to Find NTMTS002N10MCTXG by onsemi

To purchase the NTMTS002N10MCTXG and explore alternatives in the Power Field-Effect Transistors subcategory, visit findchips.com. Here, you can compare current stock levels and pricing from multiple distributors. In the past, distributors such as Flip Electronics, Richardson RFPD, Avnet Americas, and Mouser Electronics have stocked this part. Availability can vary, so checking real-time data on findchips.com will provide the most current information.

Compare pricing for NTMTS002N10MCTXG and other Power Field-Effect Transistors at findchips.com