NX7002BKR by Nexperia

Overview of NX7002BKR by Nexperia

The NX7002BKR is a 60 V, N-channel Trench MOSFET characterized by a drain source voltage (Vds) of 60V and a continuous drain current (Id) of 270mA. Manufactured by Nexperia, this component is housed in a TO-236 3-pin package, formally known as TO-236AB or SOT23. This MOSFET is designed for surface mount technology with characteristics such as a drain-source on-resistance of a maximum of 3.2 Ω at a test voltage of 10V and a gate source threshold voltage max of 1.6V. Its construction is based on metal-oxide semiconductor technology, with a built-in diode configuration and an enhancement mode of operation. It is compliant with RoHS, REACH, and the ECCN code is EAR99, indicating that it does not generally require a license for export.

The NX7002BKR is classified under the Small Signal Field-Effect Transistors subcategory, and is described by the component’s logic level compatibility and switching application transistor features. The package style allows for efficient use in various electronic applications due to its small outline and plastic/epoxy body material, offering a peak reflow temperature of 260°C, which is compatible with most standard SMT processes. RoHS and REACH compliance ensures that it adheres to current environmental standards regarding hazardous substances and chemicals.

Industry Applications for NX7002BKR

Given the specifications and electrical properties of the NX7002BKR, this component finds potential applications in several dynamic and diverse fields, each relying on its efficiency, reliability, and small form factor in circuit design:

  • Consumer Electronics: Potentially used in the development of devices like smart home systems and portable electronics where power efficiency and space-saving are crucial. Its low drain-source resistance and logic level compatibility could enhance battery life and device performance.
  • Computing and Data Storage: Could be employed in power management circuits within computers and servers. Its small package size and low on-resistance make it suitable for compact, high-efficiency designs.
  • Telecommunications: Might be integrated into network hardware such as modems and routers for switching applications, thanks to its reliability and performance in switching operations.
  • Robotics and Drones: Could possibly be used in power regulation or motor control units within robots and unmanned aerial vehicles, where efficient current handling and space-saving are needed.

Note: The potential industry applications listed above are conceptual and must be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is a dedicated global leader in the development and fabrication of Small Signal Field-Effect Transistors, among other semiconductor components, particularly focusing on discretes, logic devices, and MOSFETs. The NX7002BKR is part of this broad product portfolio, characterized by its innovation in compact and efficient package design coupled with high performance. Nexperia emphasizes state-of-the-art automation in fabrication, ensuring high quality and consistency in their products, which underlies their reputation in the semiconductor industry.

Where to Find NX7002BKR by Nexperia

When looking to procure the NX7002BKR, start your search at findchips.com. Here, you can access current stock levels and pricing across a range of distributors. Check availability from known distributors such as DigiKey, Mouser Electronics, New Advantage Corporation, and Future Electronics. For comparable products, explore the link for Small Signal Field-Effect Transistors on findchips.com to view alternatives offered by Nexperia or other manufacturers.

Compare pricing for NX7002BKR and other Small Signal Field-Effect Transistors / Transistors at findchips.com