TCA0372DP1G by onsemi

Overview of TCA0372DP1G by onsemi

The TCA0372DP1G is a dual operational amplifier, powered by a ±20V/40V maximum voltage. This component, with a pin configuration of 8 Lead PDIP and packaged typically in a quantity of 50 per tube, belongs to Operational Amplifiers subcategory of amplifier circuits. It is characterized by having a relatively high slew rate from 1 V/us to 1.4 V/us, and a unity gain bandwidth of 1400 kHz. The input bias current is exceptionally low at maximum 0.05 µA with a voltage gain minimum of 30,000, indicating good performance in amplification tasks.

This amplifier is encapsulated in a ‘halogen-free and RoHS compliant’ plastic dip-8 package, designated under Manufacturer Package Code “626-05.” According to its specifications, it can operate across a wide temperature range from -40 °C to 125 °C, making it suitable for varied operational environments. The component supports standard bipolar technology, not qualified for military or medical applications, but it complies with common international standards like RoHS (Restriction of Hazardous Substances) and REACH.

Industry Applications for TCA0372DP1G

The TCA0372DP1G operational amplifier by onsemi could potentially be utilized in several industries due to its various electronic characteristics. Here are some example applications, keeping in mind that these are hypothetical scenarios which should be validated by engineering teams:

  • Consumer Electronics: Devices such as audio processors, household electronics like TV sets, and gaming consoles could possibly integrate this amplifier for its low input bias and high voltage gain, enhancing audio fidelity and video processing capabilities.
  • Computing and Data Storage: For robust server rooms or data centers, this component, with its operational temperature capacity, might be suited for delicate signal amplification required in data modulation or filtering noise in communication lines.
  • Telecommunications: Use in communications infrastructure, especially in analog signal processing, where its robust common-mode rejection ratio of 90 dB could help in reducing signal interference, enhancing the clarity and reliability of transmissions.
  • Audio and Video Systems: The amplifier’s high slew rate and voltage gain could support high-quality audio and video amplifiers, mixers, and other broadcast equipment, potentially improving performance in dynamic commercial audiovisual setups.

It’s important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi, previously known as ON Semiconductor, has a notable track in manufacturing a versatile range of electronic components, including a substantial number of Operational Amplifiers. The brand is regarded for its initiative towards sustainability and innovation, particularly in energy-efficient electronics. Their products including TCA0372DP1G and similar parts are widely acknowledge in the electronics market for being aligned with contemporary digital and power management needs. onsemi continually provides solutions to engineer various smarter, faster, and efficient electronic products essential in progressively digital and environmentally-conservative market demands.

Where to Find TCA0372DP1G by onsemi

To find and purchase the TCA0372DP1G operational amplifier or to search for alternative Operational Amplifiers, consider using findchips.com for live updates on availability and pricing. Historically, the part has been available from several distributors, including Win Source Electronics, Rochester Electronics, Quest Components, Avnet Americas, and Onlinecomponents.com. However, for the most current stock levels and pricing, visiting findchips.com is advisable.

Compare pricing for TCA0372DP1G and other Operational Amplifiers / Amplifier Circuits at findchips.com